Delevan 511 Series RF inductors - Leaded

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Delevan RF inductors - Leaded .16uH 1% .04ohm MoldUnshield Coil TH 966In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 160 nH 1 % 2.37 A 40 mOhms - 55 C + 125 C 50 525 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 511 Reel, Cut Tape
Delevan RF inductors - Leaded .62uH 5% .14ohm MoldUnshield Coil TH 848In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 620 nH 5 % 1.27 A 140 mOhms - 55 C + 125 C 50 260 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 511 Reel, Cut Tape
Delevan RF inductors - Leaded 3.6uH 5% 2.15ohm MoldUnshield Coil TH 331In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 3.6 uH 5 % 325 mA 2.15 Ohms - 55 C + 125 C 33 105 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 511 Reel, Cut Tape
Delevan RF inductors - Leaded .36uH 1% .098ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 360 nH 1 % 1.52 A 98 mOhms 45 345 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .36uH 2% .098ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 360 nH 2 % 1.52 A 98 mOhms 45 345 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .36uH 3% .098ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 360 nH 3 % 1.52 A 98 mOhms 45 345 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .36uH 5% .098ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 360 nH 5 % 1.52 A 98 mOhms 45 345 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .39uH 1% .1ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 390 nH 1 % 1.5 A 100 mOhms 45 330 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .39uH 2% .1ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 390 nH 2 % 1.5 A 100 mOhms 45 330 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .39uH 3% .1ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 390 nH 3 % 1.5 A 100 mOhms 45 330 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .39uH 5% .1ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 390 nH 5 % 1.5 A 100 mOhms 45 330 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .43uH 1% .11ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 430 nH 1 % 1.43 A 110 mOhms 45 315 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .43uH 2% .11ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 430 nH 2 % 1.43 A 110 mOhms 45 315 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .43uH 3% .11ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 430 nH 3 % 1.43 A 110 mOhms 45 315 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .43uH 5% .11ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 430 nH 5 % 1.43 A 110 mOhms 45 315 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .51uH 1% .13ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 510 nH 1 % 1.32 A 130 mOhms 45 300 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .51uH 2% .13ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 510 nH 2 % 1.32 A 130 mOhms 45 300 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .51uH 3% .13ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 510 nH 3 % 1.32 A 130 mOhms 45 300 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .51uH 5% .13ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 510 nH 5 % 1.32 A 130 mOhms 45 300 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .62uH 1% .14ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 620 nH 1 % 1.27 A 140 mOhms 50 260 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .62uH 2% .14ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 620 nH 2 % 1.27 A 140 mOhms 50 260 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .62uH 3% .14ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 620 nH 3 % 1.27 A 140 mOhms 50 260 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .75uH 1% .18ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 750 nH 1 % 1.12 A 180 mOhms 50 230 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .75uH 2% .18ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 750 nH 2 % 1.12 A 180 mOhms 50 230 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .75uH 3% .18ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 750 nH 3 % 1.12 A 180 mOhms 50 230 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel