RF inductors - Leaded

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Series Packaging
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 22000UH 5% 2.811In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 22 mH 5 % 40 mA 120 Ohms - 55 C + 125 C 50 400 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1000UH 5% 4.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 1 mH 5 % 280 mA 4.2 Ohms - 55 C + 125 C 60 2.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 2200UH 5% 4.667In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 2.2 mH 5 % 180 mA 9.5 Ohms - 55 C + 125 C 60 1.5 MHz Standard PCB Mount 9.2 mm 6.5 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1500UH 5% 5.250In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 1.5 mH 5 % 230 mA 6.4 Ohms - 55 C + 125 C 60 1.9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100uH 950mA SatCurr=5.4MHz 4.321In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 100 uH 5 % 1.3 A 460 mOhms 950 mA - 55 C + 125 C 40 5.4 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 3.9uH 4400mA SatCurr=90MHz 3.321In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 3.9 uH 10 % 3.35 A 75 mOhms 4.4 A - 55 C + 125 C 60 90 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 33000UH 5% 2.927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 33 mH 5 % 35 mA 150 Ohms - 55 C + 125 C 50 300 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 10000UH 5% 789In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 10 mH 5 % 85 mA 42 Ohms - 55 C + 125 C 50 750 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 100000UH 5% 1.828In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 100 mH 5 % 20 mA 490 Ohms - 55 C + 125 C 40 180 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 15000UH 5% 954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 15 mH 5 % 50 mA 75 Ohms - 55 C + 125 C 50 500 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 3300 UH 5% 1.793In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 3.3 mH 5 % 150 mA 13.8 mOhms - 55 C + 125 C 60 1.3 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 47UH 5% 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

HF Choke Radial 47 uH 5 % 900 mA 640 mOhms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 4700 UH 5% 1.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 4.7 mH 5 % 120 mA 21 Ohms - 55 C + 125 C 60 1.1 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 10uH 2850mA SatCurr=22MHz 2.150In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 10 uH 10 % 2.45 A 120 mOhms 2.85 A - 55 C + 125 C 40 22 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1.5uH 7200mA SatCurr=170MHz 2.639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 1.5 uH 10 % 4.1 A 45 mOhms 7.2 A - 55 C + 125 C 60 170 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF CHOKE 10 UH 10% 954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 15 uH 10 % 2.3 A 140 mOhms 2.4 A - 55 C + 125 C 50 13 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 150uH 750mA SatCurr=4.2MHz 2.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 150 uH 5 % 1.05 A 700 mOhms 750 mA - 55 C + 125 C 40 4.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 2.2uH 6000mA SatCurr=140MHz 2.955In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 2.2 uH 10 % 3.65 A 55 mOhms 6 A - 55 C + 125 C 60 140 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 3.3uH 5000mA SatCurr=100MHz 1.732In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 3.3 uH 10 % 3.5 A 65 mOhms 5 A - 55 C + 125 C 60 100 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 47uH 1400mA SatCurr=7.5MHz 1.739In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 47 uH 5 % 1.7 A 270 mOhms 1.4 A - 55 C + 125 C 40 7.5 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 68uH 1150mA SatCurr=6.1MHz 2.448In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 68 uH 5 % 1.5 A 350 mOhms 1.15 A - 55 C + 125 C 40 6.1 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 8.2uH 3100mA SatCurr=28MHz 2.749In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 8.2 uH 10 % 2.65 A 105 mOhms 3.1 A - 55 C + 125 C 40 28 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 820 UH 5% 1.959In Stock
Min.: 1
Mult.: 1
Reel: 1.000

HF Choke Radial 820 uH Standard B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 33 UH 5% 40In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 33 uH 5 % 1.1 A 350 mOhms - 55 C + 125 C 40 8 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 470UH 5% 16In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 470 uH 5 % 400 mA 2.2 Ohms - 55 C + 125 C 30 2.9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape