6.3 mm Power Inductors - SMD

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 15uH 1.25A 20% 6.3x6.3mm SMD 9.356In Stock
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 15 uH 20 % 1.25 A 97 mOhms 1.2 A - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQSA SMT Shd 8040 68uH 1.8A 245mOhms AEC-Q200 1.938In Stock
Cut Tape
1,36 €
1,24 €
1,11 €
1,01 €
0,989 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Semi-Shielded 68 uH 20 % 1.8 A 245 mOhms 1.82 A - 50 C + 150 C 8 MHz Standard 8 mm 6.3 mm 4.2 mm AEC-Q200 WE-LQSA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD AEC-Q200 1.892In Stock
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 1 mH 20 % 160 mA 6 Ohms 150 mA - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-LQSA SMT Shd 8040 47uH 2.23A 168mOhms AEC-Q200 1.659In Stock
Cut Tape
1,36 €
1,24 €
1,11 €
1,01 €
0,989 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Semi-Shielded 47 uH 20 % 2.23 A 168 mOhms 2.18 A - 50 C + 150 C 10 MHz Standard 8 mm 6.3 mm 4.2 mm AEC-Q200 WE-LQSA Reel, Cut Tape, MouseReel
Pulse Electronics PA4337.334NLT
Pulse Electronics Power Inductors - SMD 330uH 0.57A 4.5mm 20% SMT 1.383In Stock
Cut Tape
0,421 €
0,369 €
0,325 €
0,307 €
Reel
0,229 €
Min.: 1
Mult.: 1
: 1.500
6.3 mm x 6.3 mm x 4.5 mm Shielded 330 uH 20 % 570 mA 1.65 Ohms 570 mA - 40 C + 125 C Standard 6.3 mm 6.3 mm 4.5 mm PA4337.XXXNLT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 0.047ohms 3.9A AEC-Q200 9.832In Stock
Cut Tape
0,37 €
0,303 €
0,265 €
0,249 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 10 uH 20 % 3.4 A 47 mOhms 3.9 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 0.47ohms 1.1A AEC-Q200 11.291In Stock
Cut Tape
0,37 €
0,303 €
0,265 €
0,249 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 100 uH 20 % 900 mA 470 mOhms 1.1 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 20% 0.73ohm 6x6.3x4.5mm AEC-Q200 11.606In Stock
Cut Tape
0,37 €
0,303 €
0,265 €
0,249 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 150 uH 20 % 700 mA 760 mOhms 900 mA - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH 20% 1.15ohms 0.8A AEC-Q200 8.480In Stock
Cut Tape
0,37 €
0,303 €
0,265 €
0,249 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 220 uH 20 % 500 mA 1.15 Ohms 800 mA - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 0.23ohms 1.8A AEC-Q200 7.743In Stock
Cut Tape
0,37 €
0,303 €
0,265 €
0,249 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 47 uH 20 % 1.3 A 230 mOhms 1.8 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 0.027ohms 5.8A AEC-Q200 10.228In Stock
9.000Expected 12/30/2026
Cut Tape
0,37 €
0,303 €
0,268 €
0,253 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 4.7 uH 20 % 4.2 A 27 mOhms 5.8 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 3.4A 20% 6.3x6.3mm SMD 4.430In Stock
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 1 uH 20 % 3.4 A 16 mOhms 4.7 A - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 1.5A 20% 6.3x6.3mm SMD 6.202In Stock
Cut Tape
1,06 €
0,877 €
0,761 €
0,717 €
Reel
0,591 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 10 uH 20 % 1.5 A 62 mOhms 1.45 A - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 3.1A 20% 6x6mmSMD,AEC-Q200 3.934In Stock
5.000Expected 3/1/2027
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 1.5 uH 20 % 3.1 A 20 mOhms 3.7 A - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 0.38A 20% 6.3x6.3mm SMD 4.190In Stock
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 150 uH 20 % 380 mA 1.05 Ohms 370 mA - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 2.55A 20% 6x6mmSMD AEC-Q200 4.423In Stock
7.500Expected 12/1/2026
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 2.2 uH 20 % 2.55 A 25 mOhms 3.05 A - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 1.05A 20% 6x6mm SMD AECQ200 2.991In Stock
Cut Tape
1,19 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 22 uH 20 % 1.05 A 150 mOhms 930 mA - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH 0.35A 20% 6.3x6.3mm SMD 10.042In Stock
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 220 uH 20 % 350 mA 1.35 Ohms 280 mA - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 2.3A 20% 6.3x6.3mm SMD 9.022In Stock
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Shielded 3.3 uH 20 % 2.3 A 31 mOhms - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 0.85A 20% 6.3x6.3mm SMD 2.064In Stock
2.500Expected 1/25/2027
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,623 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 33 uH 20 % 850 mA 230 mOhms 820 mA - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 0.75A 20% 6.3x6.3mm SMD 8.212In Stock
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 47 uH 20 % 750 mA 310 mOhms 680 mA - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 1.65A 20% 6x6mm SMD, AECQ200 5.234In Stock
10.000On Order
Cut Tape
1,06 €
0,877 €
0,761 €
0,717 €
Reel
0,579 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 6.8 uH 20 % 1.65 A 50 mOhms 1.7 A - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 0.65A 20% 6.3x6.3mm SMD 2.009In Stock
Cut Tape
1,20 €
0,998 €
0,869 €
0,814 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 2.500
Power Inductor 6.3 mm x 6.3 mm x 3 mm Shielded 68 uH 20 % 650 mA 410 mOhms 540 mA - 55 C + 150 C Standard 6.3 mm 6.3 mm 3 mm Ferrite AEC-Q200 B82462G Reel, Cut Tape, MouseReel


Pulse Electronics Power Inductors - SMD 100uH 0.80A 4.5mm 20% SMT 13In Stock
Cut Tape
0,482 €
0,395 €
0,345 €
0,325 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 1.500
Wirewound 6.3 mm x 6.3 mm x 4.5 mm Shielded 100 uH 20 % 800 mA 563 mOhms 950 mA - 40 C + 125 C Standard 6.3 mm 6.3 mm 4.5 mm PA4337.XXXNLT Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 0.110ohm 6x6.3x4.5mm AEC-Q200 3.349In Stock
Cut Tape
0,361 €
0,30 €
0,247 €
0,235 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 15 uH 20 % 2.5 A 75 mOhms 3.1 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel