5.8 mm Power Inductors - SMD

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,47uH+/-20%,1.33A,shd 472In Stock
Cut Tape
1,04 €
0,877 €
0,797 €
0,623 €
Reel
0,479 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 47 uH 20 % 1.33 A 305 mOhms 780 mA - 40 C + 150 C 13 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,330uH+/-20%,0.46A,shd 648In Stock
Cut Tape
1,04 €
0,877 €
0,797 €
0,623 €
Reel
0,542 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 330 uH 20 % 460 mA 2.1 Ohms 300 mA - 40 C + 150 C 4 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,2.6uH+/-30%,4.5A,shd 290In Stock
Cut Tape
1,04 €
0,877 €
0,797 €
0,623 €
Reel
0,485 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 2.6 uH 30 % 4.5 A 30 mOhms 3.15 A - 40 C + 150 C 78 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,33uH+/-20%,1.4A,shd 319In Stock
3.600On Order
Cut Tape
1,04 €
0,877 €
0,797 €
0,623 €
Reel
0,479 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 33 uH 20 % 1.4 A 230 mOhms 920 mA - 40 C + 150 C 15 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,12uH+/-20%,2.5A,shd 355In Stock
400Expected 3/23/2027
Cut Tape
1,04 €
0,877 €
0,797 €
0,623 €
Reel
0,482 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 12 uH 20 % 2.5 A 100 mOhms 1.5 A - 40 C + 150 C 25 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,220uH+/-20%,0.62A,shd 413In Stock
800Expected 2/4/2027
Cut Tape
1,04 €
0,877 €
0,797 €
0,623 €
Reel
0,479 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 220 uH 20 % 620 mA 1.2 Ohms 370 mA - 40 C + 150 C 5 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 5818 5uH 1.65A .047Ohm 6.476In Stock
Cut Tape
1,25 €
1,20 €
1,16 €
1,03 €
Reel
0,714 €
Min.: 1
Mult.: 1
: 500
Power Inductor Shielded 5 uH 30 % 1.45 A 60 mOhms 1.8 A - 40 C + 125 C 55 MHz Standard 5.8 mm 5.8 mm 1.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 5828 100uH .45A .36Ohm 3.019In Stock
Cut Tape
1,34 €
1,28 €
1,21 €
1,06 €
Reel
0,775 €
Min.: 1
Mult.: 1
: 400
Power Inductor 2323 (5858 metric) Shielded 100 uH 30 % 450 mA 480 mOhms 450 mA - 40 C + 125 C 10 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 5828 4.7uH 2.4A .03Ohm 5.172In Stock
Cut Tape
1,32 €
1,28 €
1,21 €
1,06 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 400
Power Inductor 2323 (5858 metric) Shielded 4.7 uH 30 % 2 A 38 mOhms 1.95 A - 40 C + 125 C 40 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 5828 22uH 1.15A .095Ohm 12.570In Stock
Cut Tape
1,20 €
1,16 €
1,15 €
1,12 €
Reel
0,785 €
Min.: 1
Mult.: 1
: 400
Power Inductor 2323 (5858 metric) Shielded 22 uH 30 % 1.15 A 120 mOhms 900 mA - 40 C + 125 C 20 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 0.68A 0.46ohms 7.407In Stock
Cut Tape
0,826 €
0,711 €
0,652 €
0,528 €
Reel
0,373 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 5.8 mm x 5.8 mm Shielded 47 uH 20 % 600 mA 580 mOhms 680 mA - 40 C + 105 C Standard 5.8 mm 5.8 mm 1.8 mm Ferrite CDRH5D16 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 5828 6.2uH 2.2A .035Ohm 5.348In Stock
Cut Tape
0,894 €
0,859 €
0,858 €
0,827 €
Reel
0,633 €
Min.: 1
Mult.: 1
: 400
Power Inductor 2323 (5858 metric) Shielded 6.2 uH 30 % 2.2 A 45 mOhms 1.7 A - 40 C + 125 C 38 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.4uH 30% SMD 5018 910In Stock
Cut Tape
0,697 €
0,594 €
0,544 €
0,441 €
Reel
0,356 €
Min.: 1
Mult.: 1
: 500
Power Inductor 2222 Shielded 5.4 uH 30 % 1.65 A 76 mOhms 1.65 A - 40 C + 125 C 7.4 58 MHz Standard 5.8 mm 5.8 mm 1.8 mm Ferrite SRR5018 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 30% SMD 5018 595In Stock
Cut Tape
0,697 €
0,594 €
0,544 €
0,441 €
Reel
0,356 €
Min.: 1
Mult.: 1
: 500
Power Inductor 2222 Shielded 82 uH 30 % 380 mA 950 mOhms 450 mA - 40 C + 125 C 9.1 11 MHz Standard 5.8 mm 5.8 mm 1.8 mm Ferrite SRR5018 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,150uH+/-20%,0.7A,shd 189In Stock
Cut Tape
1,04 €
0,877 €
0,797 €
0,623 €
Reel
0,485 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 150 uH 20 % 700 mA 910 mOhms 450 mA - 40 C + 150 C 7 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 5818 470uH .14A 4.175Ohm 319In Stock
1.000Expected 11/13/2026
Cut Tape
1,32 €
1,28 €
1,21 €
1,06 €
Reel
0,715 €
Min.: 1
Mult.: 1
: 500
Power Inductor 2323 (5858 metric) Shielded 470 uH 30 % 140 mA 5.5 Ohms 1 A - 40 C + 125 C 4 MHz Standard 5.8 mm 5.8 mm 1.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 0.49A 10% 100KHz LP INDUCTOR 1.622In Stock
Cut Tape
0,688 €
0,592 €
0,543 €
0,439 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor 5.8 mm x 5.8 mm x 2.5 mm Unshielded 47 uH 10 % 490 mA 546 mOhms - 40 C + 100 C Standard 5.8 mm 5.8 mm 2.5 mm Ferrite CDC5D23B Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 1.6A 20% 100KHz LP INDUCTOR 201In Stock
Cut Tape
0,688 €
0,592 €
0,543 €
0,439 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor Unshielded 4.7 uH 10 % 1.6 A 62 mOhms - 40 C + 100 C Standard 5.8 mm 5.8 mm 2.5 mm Ferrite CDC5D23B Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 1.15A 0.16ohms 51In Stock
1.000Expected 12/24/2026
Cut Tape
0,826 €
0,711 €
0,652 €
0,528 €
Reel
0,362 €
Min.: 1
Mult.: 1
: 1.000
5.8 mm x 5.8 mm Shielded 15 uH 20 % 1.1 A 200 mOhms - 40 C + 105 C Standard 5.8 mm 5.8 mm 1.8 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 68uH 0.55A 0.69ohms 683In Stock
Cut Tape
0,826 €
0,711 €
0,652 €
0,528 €
Reel
0,373 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 5.8 mm x 5.8 mm Shielded 68 uH 20 % 500 mA 860 mOhms 550 mA - 40 C + 105 C Standard 5.8 mm 5.8 mm 1.8 mm Ferrite CDRH5D16 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,680uH+/-20%,0.31A,shd 261In Stock
Cut Tape
1,04 €
0,877 €
0,797 €
0,623 €
Reel
0,485 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 680 uH 20 % 310 mA 4.8 Ohms 210 mA - 40 C + 150 C 3 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 0.88A 10% 100KHz LP INDUCTOR 415In Stock
Cut Tape
0,688 €
0,556 €
0,485 €
0,439 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor Unshielded 15 uH 10 % 880 mA 166 mOhms - 40 C + 100 C Standard 5.8 mm 5.8 mm 2.5 mm Ferrite CDC5D23B Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 1.9A 20% 100KHz LP INDUCTOR 488In Stock
Cut Tape
0,688 €
0,592 €
0,543 €
0,439 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor Unshielded 3.3 uH 10 % 1.9 A 49 mOhms - 40 C + 100 C Standard 5.8 mm 5.8 mm 2.5 mm Ferrite CDC5D23B Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 8.2uH 1.55A 0.9ohms 866In Stock
Cut Tape
0,826 €
0,711 €
0,652 €
0,528 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 5.8 mm x 5.8 mm Shielded 8.2 uH 25 % 1.5 A 110 mOhms 1.55 A - 40 C + 105 C Standard 5.8 mm 5.8 mm 1.8 mm Ferrite CDRH5D16 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 3.0A 0.029ohms 390In Stock
Cut Tape
0,826 €
0,711 €
0,652 €
0,528 €
Reel
0,373 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 5.8 mm x 5.8 mm Shielded 2.2 uH 25 % 2.9 A 35.9 mOhms 3 A - 40 C + 105 C Standard 5.8 mm 5.8 mm 1.8 mm Ferrite CDRH5D16 Reel, Cut Tape, MouseReel