25 mm Power Inductors - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-HCF 13A 100uF 20% 2920 35.9mOhms 253In Stock
7,71 €
7,70 €
6,76 €
6,75 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 100 uH 20 % 8.8 A 39.49 mOhms 9.7 A - 40 C + 125 C 4.3 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 68uH 20% 11.2A 22.2mOhm 631In Stock
7,71 €
6,76 €
6,74 €
6,04 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 68 uH 20 % 11.2 A 24.42 mOhms 10.7 A - 40 C + 125 C 5.3 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray

Bel Signal Transformer Power Inductors - SMD 0.82uH Shielded Wirewould Inductor 40A 0.68mOhm Max Nonstandard Flat Wire, High Current 140In Stock
Cut Tape
7,35 €
6,05 €
5,89 €
5,59 €
Reel
4,36 €
Min.: 1
Mult.: 1
: 560
High Current Power Inductor Shielded 10 uH 20 % 5.6 mOhms 20 A - 40 C + 125 C 25 mm 25 mm 8.4 mm Ferrite Reel, Cut Tape

Bel Signal Transformer Power Inductors - SMD 15uH Shielded Wirewould Inductor 15A 8.76mOhm Max Nonstandard Flat Wire, High Current 140In Stock
Cut Tape
7,35 €
6,05 €
5,89 €
5,59 €
Reel
4,36 €
Min.: 1
Mult.: 1
: 560
High Current Power Inductor Shielded 1.5 uH 20 % 2 mOhms 60 A - 40 C + 125 C 25 mm 25 mm 8.4 mm Ferrite Reel, Cut Tape

Bel Signal Transformer Power Inductors - SMD 33uH Shielded Wirewould Inductor 15A 8.76mOhm Max Nonstandard Flat Wire, High Current 140In Stock
Cut Tape
7,35 €
6,05 €
5,89 €
5,59 €
Reel
4,36 €
Min.: 1
Mult.: 1
: 560
High Current Power Inductor Shielded 3.3 uH 20 % 3 mOhms 38 A - 40 C + 125 C 25 mm 25 mm 8.4 mm Ferrite Reel, Cut Tape

Bel Signal Transformer Power Inductors - SMD 3.3uH Shielded Wirewould Inductor 26A 3mOhm Max Nonstandard Flat Wire, High Current 135In Stock
Cut Tape
7,35 €
6,05 €
5,89 €
5,59 €
Reel
4,36 €
Min.: 1
Mult.: 1
: 560
High Current Power Inductor Shielded 4.7 uH 20 % 3 mOhms 30 A - 40 C + 125 C 25 mm 25 mm 8.4 mm Ferrite Reel, Cut Tape

Bel Signal Transformer Power Inductors - SMD 56uH Shielded Wirewould Inductor 15A 8.76mOhm Max Nonstandard Flat Wire, High Current 140In Stock
Cut Tape
7,35 €
6,05 €
5,89 €
5,59 €
5,27 €
Reel
4,36 €
Min.: 1
Mult.: 1
: 560
High Current Power Inductor Shielded 6.8 uH 20 % 3.7 mOhms 23 A - 40 C + 125 C 25 mm 25 mm 8.4 mm Ferrite Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 22uH 20% 23.9 4.9mOhm 4.725In Stock
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 22 uH 20 % 23.9 A 5.39 mOhms 21.7 A - 40 C + 125 C 9 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 150uH 20% 8.4A 38.85mOhm 480In Stock
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 150 uH 20 % 8.4 A 42.74 mOhms 7.8 A - 40 C + 125 C 3.8 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 150uH 20% 9.2A 30.6mOhm 1.794In Stock
160On Order
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 150 uH 20 % 9.2 A 33.66 mOhms 7.2 A - 40 C + 125 C 3.2 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 33uH 20% 20.2A 6.9mOhm 614In Stock
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 33 uH 20 % 20.2 A 7.59 mOhms 15.4 A - 40 C + 125 C 7.1 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 47uH 20% 18.7A 8.8mOhm 331In Stock
480On Order
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 47 uH 20 % 18.7 A 9.68 mOhms 13 A - 40 C + 125 C 6.7 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 470uH 20% 5.5A 83.45mOhm 303In Stock
400On Order
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 470 uH 20 % 5.5 A 91.8 mOhms 3.7 A - 40 C + 125 C 1.7 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 68uH 20% 17A 10.3mOhm 513In Stock
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 68 uH 20 % 17 A 11.33 mOhms 10.6 A - 40 C + 125 C 5.7 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF Litz SMD 2920 33uH 20% 13A 15.3mOh Lead-Time 27 Weeks
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 33 uH 20 % 13 A 16.83 mOhms 16.3 A - 40 C + 125 C 8 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 47uH 20% 12A 19.3mOhm 73In Stock
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 47 uH 20 % 12 A 21.23 mOhms 13.5 A - 40 C + 125 C 7.5 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 100uH 20% 11.2A 22.9mOhm 221In Stock
7,71 €
6,76 €
6,04 €
5,60 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 100 uH 20 % 11.2 A 22.9 mOhms 9.4 A - 40 C + 125 C 4.3 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 220uH 20% 8.8A 36.45mOhm 144In Stock
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 220 uH 20 % 8.8 A 40.1 mOhms 5.3 A - 40 C + 125 C 2.8 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 330uH 20% 6.1A 70.45mOhm 5In Stock
120Expected 11/13/2026
8,11 €
7,12 €
6,36 €
5,78 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 330 uH 20 % 6.1 A 77.5 mOhms 4.3 A - 40 C + 125 C 2.4 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 680uH 20% 4.8A 118.3mOhm 72In Stock
7,71 €
6,77 €
6,05 €
5,61 €
Min.: 1
Mult.: 1
Automotive Grade Unshielded 680 uH 20 % 4.8 A 130.13 mOhms 3 A - 40 C + 125 C 1.1 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray

Bel Signal Transformer Power Inductors - SMD 10uH Shielded Wirewould Inductor 18A 5.6mOhm Max Nonstandard Flat Wire, High Current Non-Stocked Lead-Time 16 Weeks
Reel
5,00 €
4,94 €
4,92 €
Min.: 560
Mult.: 560
: 560
High Current Power Inductor Shielded 15 uH 20 % 8.76 mOhms 15.5 A - 40 C + 125 C 25 mm 25 mm 8.4 mm Ferrite Reel

Bel Signal Transformer Power Inductors - SMD 1.5uH Shielded Wirewould Inductor 28A 2mOhm Max Nonstandard Flat Wire, High Current Non-Stocked Lead-Time 16 Weeks
Reel
5,00 €
4,94 €
4,92 €
Min.: 560
Mult.: 560
: 560
High Current Power Inductor Shielded 22 uH 20 % 8.76 mOhms 11.5 A - 40 C + 125 C 25 mm 25 mm 8.4 mm Ferrite Reel

Bel Signal Transformer Power Inductors - SMD 22uH Shielded Wirewould Inductor 15A 8.76mOhm Max Nonstandard Flat Wire, High Current Non-Stocked Lead-Time 16 Weeks
Reel
5,00 €
4,94 €
4,92 €
Min.: 560
Mult.: 560
: 560
High Current Power Inductor Shielded 33 uH 20 % 8.76 mOhms 8.5 A - 40 C + 125 C 25 mm 25 mm 8.4 mm Ferrite Reel

Bel Signal Transformer Power Inductors - SMD 4.7uH Shielded Wirewould Inductor 26A 3mOhm Max Nonstandard Flat Wire, High Current Non-Stocked Lead-Time 16 Weeks
Reel
5,00 €
4,94 €
4,92 €
Min.: 560
Mult.: 560
: 560
High Current Power Inductor Shielded 56 uH 20 % 8.76 mOhms 4.3 A - 40 C + 125 C 25 mm 25 mm 8.4 mm Ferrite Reel