2.5 mm Power Inductors - SMD

Results: 704
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD Power Inductors - SMD .1 uH 20% 14A 6mOhm 1.820In Stock
Cut Tape
0,748 €
0,613 €
0,598 €
0,483 €
Reel
0,308 €
Min.: 1
Mult.: 1
: 3.000
Commercial Power Inductor 1209 (3225 metric) Shielded 100 nH 20 % 14 A 6 mOhms 19 A - 55 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm IHLL-1210ABEZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 4.2A 65mOhm SMD AEC-Q 7.932In Stock
Cut Tape
0,327 €
0,323 €
Reel
0,323 €
Min.: 1
Mult.: 1
: 2.000
1210 (3225 metric) Shielded 3.3 uH 20 % 65 mOhms 5.2 A - 55 C + 165 C Standard 3.2 mm 2.5 mm 2 mm IHLP1210BZEZ-5A Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470nH 7.6A 20% 21mOhm 4.574In Stock
Cut Tape
0,585 €
0,481 €
0,396 €
0,366 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 2.000
Thin Film Power Inductor Shielded 470 nH 20 % 7.6 A 21 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 0.21ohm 1.43A AEC-Q200 3.166In Stock
Cut Tape
1,17 €
0,963 €
0,839 €
0,787 €
Reel
0,595 €
Min.: 1
Mult.: 1
: 2.000
Automotive Grade 1210 (3225 metric) Shielded 6.8 uH 20 % 1.79 A 210 mOhms 1.43 A - 55 C + 155 C Standard 3.2 mm 2.5 mm 1.5 mm Ferrite AEC-Q200 BCL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 0.18ohm 2.24A AEC-Q200 2.821In Stock
Cut Tape
1,17 €
0,963 €
0,839 €
0,787 €
Reel
0,575 €
Min.: 1
Mult.: 1
: 1.500
Automotive Grade Shielded 6.8 uH 20 % - 55 C + 155 C Standard 3.2 mm 2.5 mm 2 mm AEC-Q200 BCL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 740mA 0.6ohm AEC-Q200 3.737In Stock
Cut Tape
1,36 €
1,12 €
0,98 €
0,912 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 6.000
Automotive Grade 3.9 mm x 2.5 mm Shielded 22 uH 20 % 600 mOhms - 40 C + 125 C 33 MHz Standard 3.9 mm 2.5 mm 2.5 mm Metal AEC-Q200 ADM32FSC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210 2.2uH 3.95A 93mOhms 20%Tol AEC-Q200 2.881In Stock
Cut Tape
1,11 €
1,09 €
1,08 €
0,98 €
Reel
0,584 €
Min.: 1
Mult.: 1
: 3.000
Automotive Grade 1210 (3225 metric) Shielded 2.2 uH 20 % 3.35 A 93 mOhms 3.95 A - 40 C + 125 C 35 MHz Standard 3.2 mm 2.5 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210 2.2uH 4.8A 75mOhms 20%Tol AEC-Q200 5.820In Stock
Cut Tape
1,11 €
1,09 €
1,08 €
0,98 €
Reel
0,584 €
Min.: 1
Mult.: 1
: 3.000
Automotive Grade 1210 (3225 metric) Shielded 2.2 uH 20 % 3.65 A 75 mOhms 4.8 A - 40 C + 125 C 35 MHz Standard 3.2 mm 2.5 mm 1.2 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 120uH 0.095A 7Ohm 7.800In Stock
Cut Tape
0,585 €
0,555 €
0,494 €
0,472 €
0,39 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor 1210 (3225 metric) Unshielded 120 uH 10 % 95 mA 7 Ohms 180 mA - 40 C + 125 C 40 7 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150nH 14A 20% 9mOhm 3.249In Stock
Cut Tape
0,585 €
0,481 €
0,396 €
0,366 €
Reel
0,288 €
Min.: 1
Mult.: 1
: 2.000
Thin Film Power Inductor Shielded 150 nH 20 % 14 A 9 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% Wirewound
19.908In Stock
Cut Tape
0,224 €
0,181 €
0,149 €
0,115 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor 1210 (3225 metric) Shielded 150 uH 10 % 65 mA 15 Ohms - 40 C + 125 C 20 8 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 42nH 1mOhm 54A 20% AEC-Q200 6.230In Stock
Cut Tape
1,19 €
0,989 €
0,955 €
0,903 €
0,66 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 6.000
42 nH 20 % 1 mOhms 54 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 5.202In Stock
Cut Tape
0,55 €
0,454 €
0,373 €
0,343 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 3.000
Power Inductor 1008 (2520 metric) Shielded 330 nH 20 % 3 A 38 mOhms 5.3 A - 40 C + 85 C 80 MHz Standard 2 mm 2.5 mm 0.9 mm Ferrite LQM Reel, Cut Tape
TDK Power Inductors - SMD 6.8uH 2.1A 20% 260mOhm 2.426In Stock
Cut Tape
0,585 €
0,481 €
0,396 €
0,366 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 2.000
Thin Film Power Inductor Shielded 6.8 uH 20 % 2.1 A 260 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .47uH 20% Wirewound
15.459In Stock
Cut Tape
0,224 €
0,181 €
0,149 €
0,115 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor 1210 (3225 metric) Shielded 470 nH 20 % 450 mA 500 mOhms - 40 C + 125 C 30 220 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 680nH 6.1A 20% 30mOhm 3.695In Stock
Cut Tape
0,585 €
0,481 €
0,396 €
0,366 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 2.000
Thin Film Power Inductor Shielded 680 nH 20 % 6.1 A 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .68uH 20% Wirewound
19.719In Stock
Cut Tape
0,224 €
0,169 €
0,162 €
0,133 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor 1210 (3225 metric) Shielded 680 nH 20 % 450 mA 600 mOhms - 40 C + 125 C 30 160 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 5% 150mA
17.315In Stock
Cut Tape
0,224 €
0,181 €
0,149 €
0,115 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor 1210 (3225 metric) Shielded 6.8 uH 5 % 180 mA 1.8 Ohms - 40 C + 100 C 30 40 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 440nH 7.6mOhm 13.5A 20% AEC-Q200 5.244In Stock
Cut Tape
1,19 €
0,989 €
0,955 €
0,903 €
0,66 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 6.000
440 nH 20 % 7.6 mOhms 13.5 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.960In Stock
Cut Tape
1,07 €
0,903 €
0,82 €
0,641 €
Reel
0,492 €
Min.: 1
Mult.: 1
: 3.000
Power Inductor Shielded 1 uH 20 % 2.4 A 54 mOhms 2.2 A - 40 C + 85 C 60 MHz Standard 3.2 mm 2.5 mm 0.9 mm Ferrite LQM Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 220uH 1210 20% HI CURR 1.065In Stock
Cut Tape
0,267 €
0,225 €
0,209 €
0,161 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 1.000
1210 (3225 metric) Semi-Shielded 220 uH 20 % - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.5 mm Ferrite LSQP Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1uH Unshld 20% 2.3A 58mOhms 1.035In Stock
Cut Tape
0,851 €
0,717 €
0,652 €
0,509 €
Reel
0,391 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor 2.5 mm x 1.55 mm x 3.2 mm Unshielded 1 uH 20 % 2.3 A 58 mOhms 2.8 A - 40 C + 85 C 100 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite ME3215 Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQPA322525T330KR 550In Stock
Cut Tape
0,275 €
0,229 €
0,212 €
0,163 €
Reel
0,112 €
Min.: 1
Mult.: 1
: 1.000
High Power Inductor 1210 (3225 metric) Semi-Shielded 33 uH 10 % 400 mA 533 mOhms 500 mA - 40 C + 105 C 13 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQPA322525T4R7MR 415In Stock
Cut Tape
0,301 €
0,249 €
0,23 €
0,178 €
Reel
0,123 €
Min.: 1
Mult.: 1
: 1.000
High Power Inductor 1210 (3225 metric) Semi-Shielded 4.7 uH 20 % 830 mA 130 mOhms 1.25 A - 40 C + 105 C 70 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQPA322525T102KR 674In Stock
Cut Tape
0,275 €
0,229 €
0,212 €
0,163 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 1.000
High Power Inductor 1210 (3225 metric) Semi-Shielded 1 mH 10 % 75 mA 16.9 Ohms 100 mA - 40 C + 105 C 1.6 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel