Shielded Power Inductor Power Inductors - SMD

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD Ind,2x1.2x1mm,0.47uH20%,4.7A,shd,SMD 2.098In Stock
Cut Tape
0,258 €
0,216 €
0,178 €
0,146 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 3.000
Shielded Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 4.7 A 24 mOhms 5 A - 55 C + 125 C 25 120 MHz 2 mm 1.2 mm 1 mm Metal Alloy Powder Reel, Cut Tape
Bourns Power Inductors - SMD Ind,2x1.2x1mm,0.24uH20%,5.9A,shd,SMD 2.100In Stock
Cut Tape
0,258 €
0,216 €
0,178 €
0,146 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 3.000
Shielded Power Inductor 0805 (2012 metric) Shielded 240 nH 20 % 5.9 A 17 mOhms 7 A - 55 C + 125 C 25 120 MHz 2 mm 1.2 mm 1 mm Metal Alloy Powder Reel, Cut Tape
Bourns Power Inductors - SMD Ind,3.5x3.2x1.8mm,5.6uH+/-20%,1.7A,shd 2.862In Stock
Cut Tape
0,877 €
0,725 €
0,596 €
0,577 €
Reel
0,446 €
Min.: 1
Mult.: 1
: 3.000
Shielded Power Inductor 1312 (3532 metric) Shielded 5.6 uH 20 % 1.7 A 238 mOhms 1.9 A - 40 C + 125 C 10 29 MHz Standard 3.5 mm 3.2 mm 1.8 mm Carbonyl SRP3029CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3.5x3.2x1.8mm,0.1uH+/-30%,10A,shd 2.782In Stock
Cut Tape
0,877 €
0,725 €
0,555 €
0,454 €
Reel
0,423 €
Min.: 1
Mult.: 1
: 3.000
Shielded Power Inductor 1312 (3532 metric) Shielded 100 nH 30 % 10 A 7 mOhms 11.5 A - 40 C + 125 C 5 340 MHz Standard 3.5 mm 3.2 mm 1.8 mm Carbonyl SRP3029CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,4.45x4.06x1.0mm,2.2uH+/-20%,2.8A,shd 3.527In Stock
Cut Tape
0,559 €
0,476 €
0,454 €
0,378 €
Reel
0,325 €
Min.: 1
Mult.: 1
: 4.000
Shielded Power Inductor 1616 (4540 metric) Shielded 2.2 uH 20 % 2.8 A 80 mOhms 3.5 A - 40 C + 125 C 10 58 MHz Standard 4.45 mm 4.06 mm 1 mm Carbonyl SRP4019CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,17.6x16.9x6.7mm,6.8uH+/-20%,22A,shd 1.077In Stock
Cut Tape
3,79 €
3,12 €
2,74 €
2,36 €
Reel
2,24 €
Min.: 1
Mult.: 1
: 200
Shielded Power Inductor 6666 (1816 metric) Shielded 6.8 uH 20 % 22 A 9.2 mOhms 30 A - 40 C + 125 C 20 11 MHz Standard 17.6 mm 16.9 mm 6.7 mm Carbonyl SRP1779CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3.5x3.2x1.0mm,10uH+/-20%,1.1A,shd 3.484In Stock
Cut Tape
0,912 €
0,75 €
0,617 €
0,599 €
Reel
0,451 €
Min.: 1
Mult.: 1
: 4.000
Shielded Power Inductor 1312 (3532 metric) Shielded 10 uH 20 % 1.1 A 520 mOhms 1.4 A - 40 C + 125 C 10 23 MHz Standard 3.5 mm 3.2 mm 1 mm Carbonyl SRP3019CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,4.45x4.06x1.0mm,1.5uH+/-20%,3A,shd 3.746In Stock
Cut Tape
0,559 €
0,476 €
0,454 €
0,378 €
Reel
0,325 €
Min.: 1
Mult.: 1
: 4.000
Shielded Power Inductor 1616 (4540 metric) Shielded 1.5 uH 20 % 3 A 63.3 mOhms 4 A - 40 C + 125 C 10 62 MHz Standard 4.45 mm 4.06 mm 1 mm Carbonyl SRP4019CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,4.45x4.06x1.0mm,6.8uH+/-20%,1.5A,shd 3.538In Stock
Cut Tape
0,697 €
0,573 €
0,471 €
0,445 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 4.000
Shielded Power Inductor 1616 (4540 metric) Shielded 6.8 uH 20 % 1.5 A 360 mOhms 1.7 A - 40 C + 125 C 10 28 MHz Standard 4.45 mm 4.06 mm 1 mm Carbonyl SRP4019CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3.5x3.2x1.0mm,1.5uH+/-20%,3A,shd 3.857In Stock
Cut Tape
1,08 €
0,92 €
0,832 €
0,65 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 4.000
Shielded Power Inductor 1312 (3532 metric) Shielded 1.5 uH 20 % 3 A 85 mOhms 4 A - 40 C + 125 C 10 55 MHz Standard 3.5 mm 3.2 mm 1 mm Carbonyl SRP3019CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3.5x3.2x1.0mm,6.8uH+/-20%,1.4A,shd 3.802In Stock
Cut Tape
0,912 €
0,75 €
0,617 €
0,599 €
Reel
0,451 €
Min.: 1
Mult.: 1
: 4.000
Shielded Power Inductor 1312 (3532 metric) Shielded 6.8 uH 20 % 1.4 A 400 mOhms 1.8 A - 40 C + 125 C 10 29 MHz Standard 3.5 mm 3.2 mm 1 mm Carbonyl SRP3019CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3.5x3.2x1.0mm,8.2uH+/-20%,1.2A,shd 3.246In Stock
Cut Tape
0,912 €
0,75 €
0,576 €
0,472 €
Reel
0,439 €
Min.: 1
Mult.: 1
: 4.000
Shielded Power Inductor 1312 (3532 metric) Shielded 8.2 uH 20 % 1.2 A 463 mOhms 1.5 A - 40 C + 125 C 10 26 MHz Standard 3.5 mm 3.2 mm 1 mm Carbonyl SRP3019CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,4.45x4.06x1.0mm,0.47uH+/-20%,6A,shd 3.604In Stock
Cut Tape
0,697 €
0,573 €
0,471 €
0,445 €
Reel
0,367 €
Min.: 1
Mult.: 1
: 4.000
Shielded Power Inductor 1616 (4540 metric) Shielded 470 nH 20 % 6 A 20 mOhms 6.5 A - 40 C + 125 C 10 120 MHz Standard 4.45 mm 4.06 mm 1 mm Carbonyl SRP4019CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,13.5x12.5x6.2mm,3.3uH+/-20%,22A,shd 3.865In Stock
Cut Tape
1,28 €
1,06 €
0,869 €
0,827 €
Reel
0,712 €
Min.: 1
Mult.: 1
: 500
Shielded Power Inductor 5050 (1312 metric) Shielded 3.3 uH 20 % 22 A 6.8 mOhms 35 A - 40 C + 125 C 20 20 MHz Standard 13.5 mm 12.5 mm 6.2 mm Carbonyl SRP1269CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3.5x3.2x1.0mm,4.7uH+/-20%,1.6A,shd 3.191In Stock
Cut Tape
0,912 €
0,75 €
0,618 €
0,514 €
Reel
0,441 €
Min.: 1
Mult.: 1
: 4.000
Shielded Power Inductor 1312 (3532 metric) Shielded 4.7 uH 20 % 1.6 A 282 mOhms 2.3 A - 40 C + 125 C 10 35 MHz Standard 3.5 mm 3.2 mm 1 mm Carbonyl SRP3019CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3.5x3.2x1.8mm,2.2uH+/-20%,3.5A,shd 3.733In Stock
Cut Tape
0,80 €
0,69 €
0,659 €
0,556 €
Reel
0,437 €
Min.: 1
Mult.: 1
: 3.000
Shielded Power Inductor 1312 (3532 metric) Shielded 2.2 uH 20 % 3.5 A 75 mOhms 3.7 A - 40 C + 125 C 10 45 MHz Standard 3.5 mm 3.2 mm 1.8 mm Carbonyl SRP3029CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.8x5.8x2.8,47uH+/-20%,1.33A,shd 472In Stock
Cut Tape
1,04 €
0,877 €
0,797 €
0,623 €
Reel
0,479 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.8 mm x 5.8 mm x 2.8 mm Shielded 47 uH 20 % 1.33 A 305 mOhms 780 mA - 40 C + 150 C 13 MHz Standard 5.8 mm 5.8 mm 2.8 mm Ferrite SRR5828A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,13.5x12.5x4.8mm,1.5uH+/-20%,27A,shd 400In Stock
Cut Tape
1,44 €
1,22 €
1,13 €
0,869 €
Reel
0,708 €
Min.: 1
Mult.: 1
: 500
Shielded Power Inductor 5050 (1312 metric) Shielded 1.5 uH 20 % 27 A 3.5 mOhms 48 A - 40 C + 125 C 20 30 MHz Standard 13.5 mm 12.5 mm 4.8 mm Carbonyl SRP1249CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,17.6x16.9x6.7mm,1uH+/-20%,48A,shd 186In Stock
Cut Tape
4,18 €
3,50 €
3,20 €
2,74 €
Reel
2,27 €
Min.: 1
Mult.: 1
: 200
Shielded Power Inductor 6666 (1816 metric) Shielded 1 uH 20 % 48 A 1.5 mOhms 68 A - 40 C + 125 C 20 35 MHz Standard 17.6 mm 16.9 mm 6.7 mm Carbonyl SRP1779CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.7x5.2x2.8mm,0.12uH+/-30%,23A,shd 1.150In Stock
Cut Tape
0,774 €
0,661 €
0,607 €
0,491 €
Reel
0,327 €
Min.: 1
Mult.: 1
: 2.000
Shielded Power Inductor 2220 (5752 metric) Shielded 120 nH 30 % 23 A 3 mOhms 31 A - 40 C + 125 C 10 210 MHz Standard 5.7 mm 5.2 mm 2.8 mm Carbonyl SRP5039CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,7.3x6.6x2.8mm,6.8uH+/-20%,4.5A,shd 900In Stock
3.000On Order
Cut Tape
0,611 €
0,502 €
0,478 €
0,387 €
Reel
0,281 €
Min.: 1
Mult.: 1
: 1.000
Shielded Power Inductor 2826 (7366 metric) Shielded 6.8 uH 20 % 4.5 A 60 mOhms 8.3 A - 40 C + 125 C 20 18 MHz Standard 7.3 mm 6.6 mm 2.8 mm Carbonyl SRP7029CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.2x5.2x2.8,22uH+/-20%,1.7A,shd 620In Stock
Cut Tape
0,894 €
0,758 €
0,689 €
0,538 €
Reel
0,457 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.2 mm x 5.2 mm x 2.8 mm Shielded 22 uH 20 % 1.7 A 193 mOhms 1 A - 40 C + 150 C 18 MHz Standard 5.2 mm 5.2 mm 2.8 mm Ferrite SRR5228A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.2x5.2x2.8,220uH+/-20%,0.46A,shd 400In Stock
Cut Tape
0,894 €
0,758 €
0,689 €
0,538 €
Reel
0,419 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.2 mm x 5.2 mm x 2.8 mm Shielded 220 uH 20 % 460 mA 2 Ohms 320 mA - 40 C + 150 C 4.5 MHz Standard 5.2 mm 5.2 mm 2.8 mm Ferrite SRR5228A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.2x5.2x2.8,2.2uH+/-30%,4.1A,shd 734In Stock
Cut Tape
0,894 €
0,758 €
0,689 €
0,538 €
Reel
0,431 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.2 mm x 5.2 mm x 2.8 mm Shielded 2.2 uH 30 % 4.1 A 27 mOhms 3.1 A - 40 C + 150 C 95 MHz Standard 5.2 mm 5.2 mm 2.8 mm Ferrite SRR5228A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.2x5.2x2.8,4.7uH+/-30%,3.2A,shd 803In Stock
Cut Tape
0,894 €
0,758 €
0,689 €
0,538 €
Reel
0,457 €
Min.: 1
Mult.: 1
: 400
Shielded Power Inductor 5.2 mm x 5.2 mm x 2.8 mm Shielded 4.7 uH 30 % 3.2 A 45 mOhms 2 A - 40 C + 150 C 55 MHz Standard 5.2 mm 5.2 mm 2.8 mm Ferrite SRR5228A Reel, Cut Tape, MouseReel