ABRACON
Alps Alpine
Bel
Bourns
Coilcraft
Cyntec
Delevan
Delta Electronics
Eaton
ECS
Fastron
HALO Electronics
ICE Components
iNRCORE
KEMET
Knowles
KOA Speer
KYOCERA AVX
Littelfuse
Monolithic Power Systems (MPS)
Murata
Panasonic
Pulse
Qnity
RECOM
Samsung Electro-Mechanics
Standex Electronics
Sumida
Susumu
TAIYO YUDEN
TDK
TE Connectivity
TRACO Power
Triad Magnetics
TT Electronics
Vicor
Visaton
Vishay
Walsin
Wurth Elektronik
YAGEO
Actuator Inductor
Assembly Power Inductor
Assembly Power Inductors
Automaotive Grade Inductor
Automotive
Automotive Grade High Current Power Inductor
Automotive Grade Inductor
Automotive Grade Power Choke Coil
Automotive Grade Semi-Shielded Power Inductor
Automotive Inductor
Automotive Inductors
Automotive Power Inductor
Backlight Inductor
Ceramic Chip Inductor
Chip Coil
Chip Inductor
Chip Inductors
Choke
Class D Audio Inductor
Commercial
0.394" L x 0.386" W (10.00mm x 9.80mm)
0.635 mm x 0.71 mm x 1.14 mm
0.8 mm x 0.45 mm x 0.6 mm
008004 (0201 metric)
01005 (0402 metric)
0108 (2520 metric)
0302 (0805 metric)
0402 (1005 metric)
0402 (1006 metric)
0402 (1206 metric)
0404 (1010 metric)
0502 (1206 metric)
0504 (1210 metric)
0505 (1212 metric)
0505 (1313 metric)
0505 (1412 metric)
0603 (1608 metric)
0606 (1616 metric)
0608 (1608 metric)
0706 (2016 metric)
Power Inductors
Semi-Shielded
Semi-shielded
Shield
Shielded
shielded
Unshielded
150 pH
300 pH
400 pH
500 pH
600 pH
700 pH
800 pH
900 pH
1 nH
1.1 nH
1.2 nH
1.3 nH
1.4 nH
1.5 nH
1.6 nH
1.7 nH
1.8 nH
1.9 nH
2 nH
2.1 nH
0.1 nH
0.2 nH
0.3 nH
- 40 %, + 20 %
- 20 %, + 25 %
- 20 %, + 30 %
- 20 %, + 40 %
- 15 %, + 20 %
1 %
2 %
3 %
5 %
7 %
10 %
12 %
15 %
20 %
25 %
30 %
35 %
0 A
150 uA
160 uA
180 uA
200 uA
220 uA
230 uA
250 uA
280 uA
300 uA
330 uA
350 uA
400 uA
680 uA
840 uA
850 uA
950 uA
970 uA
990 uA
1 mA
40 uOhms
50 uOhms
70 uOhms
90 uOhms
100 uOhms
120 uOhms
123 uOhms
125 uOhms
0.13 mOhms
137.5 uOhms
138 uOhms
140 uOhms
143 uOhms
145 uOhms
150 uOhms
160 uOhms
165 uOhms
0.17 mOhms
170 uOhms
180 uOhms
0 A
200 uA
1 mA
1.15 mA
1.33 mA
1.4 mA
1.55 mA
1.69 mA
1.82 mA
2.25 mA
2.3 mA
2.7 mA
2.8 mA
3.07 mA
3.1 mA
3.12 mA
5.84 mA
17 mA
19 mA
20 mA
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 65 C
+ 75 C
+ 80 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 130 C
+ 135 C
+ 140 C
+ 145 C
+ 150 C
+150 C
+ 155 C
+ 160 C
+ 165 C
+ 170 C
5.4 mm x 5.1 mm
2.4
2.6
2.8
3
3.5
3.7
4
4.1
4.4
4.5
4.9
5
5.4
5.8
6
6.1
6.4
6.7
7
1 kHz
20 kHz
100 kHz
300 kHz
310 kHz
350 kHz
380 kHz
400 kHz
410 kHz
411 kHz
420 kHz
440 kHz
450 kHz
470 kHz
500 kHz
509 kHz
510 kHz
540 kHz
550 kHz
560 kHz
2 Terminal
Flexible
Flexible (Soft)
Soft
Standard
0.25 mm
0.4 mm
0.64 mm
0.8 mm
0.84 mm
1 mm
1.1 mm
1.11 mm
1.14 mm
1.19 mm
1.2 mm
1.25 mm
1.4 mm
1.6 mm
1.64 mm
1.65 mm
1.8 mm
2 mm
2.1 mm
2.2 mm
0.125 mm
0.2 mm
0.285 mm
0.45 mm
0.5 mm
0.55 mm
0.6 mm
0.635 mm
0.66 mm
0.7 mm
0.8 mm
0.9 mm
1 mm
1.05 mm
1.07 mm
1.12 mm
1.15 mm
1.2 mm
1.25 mm
1.45 mm
0.2 mm
0.215 mm
0.3 mm
0.5 mm
0.55 mm
0.6 mm
0.65 mm
0.66 mm
0.7 mm
0.71 mm
0.75 mm
0.8 mm
0.83 mm
0.85 mm
0.9 mm
0.95 mm
1 mm
1.02 mm
1.05 mm
1.1 mm
3 mm
4.5 mm
4.85 mm
5 mm
5.8 mm
7.1 mm
7.5 mm
7.8 mm
8 mm
8.38 mm
9.5 mm
9.8 mm
9.9 mm
11.43 mm
11.73 mm
13 mm
Air
Alloy Powder
Carbonyl
Carbonyl Powder
Ceramic
Co-Fired Alloy
Composite
Copper
Epoxy
Ferrite
Ferrous Alloy
Ferrtie
Iron
Iron Alloy
Iron Powder
Magnetic
Manganese Zinc (MnZn) Ferrite
Metal
Metal Alloy
Metal Alloy Composite
160
2300
2400
2600
2700
2900
3000D
3090
3600
3631
3632
3639
3656
3657
3700
3800
3900
4500
4600
4922
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube