SMD/SMT Power Inductors - SMD

Results: 61.459
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD AEC-Q; Tray packaging 150 pcs per box 149In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-3A Tray
ABRACON Power Inductors - SMD Inductor 0.33 uH 6.8 x 6.6 x 3.1 mm 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 330 nH 20 % 27 A 1.9 mOhms 40 A - 40 C + 125 C 86 MHz Standard 6.8 mm 6.6 mm 2.9 mm AMELH6030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 0.1 uH 4.2 x 4.2 x 2.1 mm 700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Molded Power Inductor 4020 Shielded 100 nH 20 % 1.5 mOhms 31 A - 40 C + 125 C Standard 4.2 mm 4.2 mm 1.9 mm Metal Alloy AMELH4020S Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD;Tray packaging 150 pcs per box 146In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-30 Tray
Vishay / Dale Power Inductors - SMD 0.08uH 46A 0.65mohm AECQ 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Inductor 2525 (6666 metric) Shielded 80 nH 20 % 46 A 620 uOhms 87 A - 55 C + 125 C 315 MHz 6.65 mm 6.65 mm 3 mm IHSR2525CZ-A1 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 8.2 uH 4.2 x 4.2 x 3.1 mm 700In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded Power Inductor 4030 Shielded 8.2 uH 20 % 55.7 mOhms 3.7 A - 40 C + 125 C Standard 4.2 mm 4.2 mm 2.9 mm Metal Alloy AMELH4030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 22.0 uH 6.8 x 6.6 x 6.0 mm 525In Stock
Min.: 1
Mult.: 1
Reel: 750

Flat Wire/Hot Pressed 2726 (6966 metric) Shielded 22 uH 20 % 5.5 A 46.2 mOhms 5.5 A - 40 C + 125 C 8 MHz Standard 6.8 mm 6.6 mm 5.8 mm AMELH6060S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 1.0 uH 11.9 x 11.0 x 6.0 mm 350In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 1 uH 20 % 35 A 2 mOhms 48 A - 40 C + 125 C 25 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.2mm 1.585In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 12.4 A - 55 C + 125 C 185 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8A Low DCR 3x3x1.5mm 2.059In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 19.8 mOhms 8.8 A - 55 C + 125 C 97 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,47uH, 4.2A,208mohm, -55-155C 1.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uH 20 % 3.1 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.2uH 7.3A Low DCR 3x3x2mm 282In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 1.2 uH 20 % 23.4 mOhms 8.8 A - 55 C + 125 C 50 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 9.9A Low DCR 3x3x1.2mm 593In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 330 nH 20 % 12.9 mOhms 11.6 A - 55 C + 125 C 140 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 8.5A Low DCR 3x3x1.2mm 2.351In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 470 nH 20 % 17.6 mOhms 9.4 A - 55 C + 125 C 115 MHz Standard 3 mm 3 mm 1.2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.5mm 2.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 14.3 A - 55 C + 125 C 202 MHz Standard 3 mm 3 mm 1.5 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8.9A Low DCR 3x3x2mm 1.176In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 680 nH 20 % 15.8 mOhms 10.7 A - 55 C + 125 C 85 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.88uH 8.7A Low DCR 3x3x2mm 1.527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 880 nH 20 % 16.7 mOhms 10.4 A - 55 C + 125 C 65 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 1.5uH 20% 8.1mOhm 12.6A AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 1.5 uH 20 % 8.91 mOhms - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm Metal PCC-M0748M-LE Reel, Cut Tape
TDK Power Inductors - SMD IND,10uH, 9.0A,49.2mohm, -55-155C 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

6.8 uH 20 % 7.5 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 1.2uH 20% 6.6mOhm 14A AEC-Q200 1.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 1.2 uH 20 % 7.26 mOhms - 40 C + 150 C Standard 7.4 mm 7 mm 4.8 mm Metal PCC-M0748M-LE Reel, Cut Tape
Vishay / Dale Power Inductors - SMD 0.56uH 9.2A Low DCR 3x3x2mm 1.728In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low DCR 1212 (3030 metric) Shielded 560 nH 20 % 14.9 mOhms 10.9 A - 55 C + 125 C 90 MHz Standard 3 mm 3 mm 2 mm IHLP1212-EZ-1Z Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5 uH 2.9 A 40.5 mOhms 3020 High Temp 5.697In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 1.5 uH 20 % 5.2 A 40.5 mOhms 5.5 A - 55 C + 150 C 53 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 1.0uH 35.0A 2 PADS SMT 2.490In Stock
Min.: 1
Mult.: 1
Reel: 500

1 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 2.2uH 24.0A 2 PADS SMT 2.500In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 47uH 5.0A 2 PADS SMT 2.496In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uH HPAL Reel, Cut Tape, MouseReel