SPM-CT Series Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 0.33uH 15% 2.60mOhms Pwr Indctr 564In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 330 nH 15 % 17 A 2.86 mOhms 25.2 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal SPM-CT Reel, Cut Tape
TDK Power Inductors - SMD 0.50uH 15% 3.90mOhms Pwr Indctr 196In Stock
1.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 500 nH 15 % 13.2 A 4.29 mOhms 20.4 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal SPM-CT Reel, Cut Tape