ECS-MPI2520 Series Power Inductors - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
ECS Power Inductors - SMD 2.2uH +/-20% 2.2A -40C +105C 865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 2.2 uH 20 % 2.2 A 123.6 mOhms 2.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 47nH +/-20% 4.1A -40C +105C 3.256In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 470 nH 20 % 4.1 A 33.6 mOhms 4.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 6.8uH +/-20% 1.3A -40C +105C 211In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 6.8 uH 20 % 1.3 A 360 mOhms 1.3 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 1.0A -40C +105C 2.432In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 4.7 uH 20 % 1.4 A 288 mOhms 1.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2uH +/-20% 2.3A -40C +105C 2.635In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 2.2 uH 20 % 2.3 A 90 mOhms 2.7 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 900nH +/-20% 3.2A -40C +105C 2.152In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 900 nH 20 % 3.2 A 60 mOhms 3.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.5uH +/-20% 2.9A -40C +105C 2.729In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1.5 uH 20 % 2.9 A 66 mOhms 3.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 5.6uH +/-20% 1.5A -40C +105C 2.647In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 5.6 uH 20 % 1.5 A 240 mOhms 1.5 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 10.0uH +/-20% 1.2A -40C +105C 7.593In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 10 uH 20 % 1.1 A 468 mOhms 1.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 1.6A -40C +105C 3.381In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Shielded 4.7 uH 20 % 1.6 A 180 mOhms 1.9 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.0uH +/-20% 3.7A -40C +105C 1.653In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1 uH 20 % 3.7 A 42 mOhms 4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 3.3uH +/-20% 1.8A -40C +105C 705In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 3.3 uH 20 % 1.8 A 126 mOhms 2.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.5uH +/-20% 2.4A -40C +105C Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Power Inductor Shielded 1.5 uH 20 % 2.4 A 96 mOhms 2.6 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel
ECS Power Inductors - SMD 3.3uH +/-20% 1.4A -40C +105C Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Shielded 3.3 uH 20 % 1.6 A 228 mOhms 1.6 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel