2300 Series Power Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
Murata Power Solutions Power Inductors - SMD SMD Inductor 4.7uH 1.60A 1.418In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.2 mm x 5.6 mm x 3.2 mm Shielded 4.7 uH 1.6 A 44 mOhms - 40 C + 85 C Standard 6.2 mm 5.6 mm 3.2 mm 2300 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 10uH 1.18A 1.915In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 6.2 mm x 5.6 mm x 3.2 mm Shielded 10 uH 1.18 A 87 mOhms - 40 C + 85 C Standard 6.2 mm 5.6 mm 3.2 mm 2300 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 22uH 0.74A miniature SMD inductor 1.650In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4.5 mm x 4 mm x 3.2 mm Unshielded 22 uH 740 mA 361 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm 2300 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 3.3uH 1.8A miniature SMD inductor 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 3.3 uH 1.8 A 58 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm 2300 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 100uH 0.43A miniature SMD inductor 1.697In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4.5 mm x 4 mm x 3.2 mm Unshielded 100 uH 430 mA 1.281 Ohms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm 2300 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 10uH 1.02A miniature SMD inductor 245In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4.5 mm x 4 mm x 3.2 mm Unshielded 10 uH 1.02 A 138 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm 2300 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 4.7uH 1.48A miniature SMD inductor
2.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4.5 mm x 4 mm x 3.2 mm Unshielded 4.7 uH 1.48 A 68 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm 2300 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 2.2uH 2.1A miniature SMD inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Inductor 4.5 mm x 4 mm x 3.2 mm Unshielded 2.2 uH 2.1 A 40 mOhms - 40 C + 85 C Standard 4.5 mm 4 mm 3.2 mm 2300 Reel