710-784778 Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 1000uH .23A 7200mOhm 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2828 (7373 metric) Shielded 1 mH 20 % 230 mA 7.2 Ohms 250 mA - 40 C + 125 C 2.5 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 47uH 1.1A 348mOhm 1.537In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 2828 (7373 metric) Shielded 47 uH 20 % 1.1 A 348 mOhms 1.05 A - 40 C + 125 C 13.5 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 10uH 1.85A 126mOhm 1.162In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 2828 (7373 metric) Shielded 10 uH 20 % 1.85 A 126 mOhms 2.2 A - 40 C + 125 C 34.1 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 1.0uH 3.5A 36mOhm 412In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 2828 (7373 metric) Shielded 1 uH 20 % 3.5 A 36 mOhms 7 A - 40 C + 125 C 183.7 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 22uH 1.55A 187mOhm 190In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 2828 (7373 metric) Shielded 22 uH 20 % 1.55 A 187 mOhms 1.6 A - 40 C + 125 C 17.2 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 100uH 0.72A 720mOhm 1.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 2828 (7373 metric) Shielded 100 uH 20 % 720 mA 720 mOhms 750 mA - 40 C + 125 C 9.7 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 3.3uH 2.65A 65mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Power Inductor 2828 (7373 metric) Shielded 3.3 uH 20 % 2.65 A 65 mOhms 3.7 A - 40 C + 125 C 71.3 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 220uH 0.48A 1620mOhm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 2828 (7373 metric) Shielded 220 uH 20 % 480 mA 1.62 Ohms 500 mA - 40 C + 125 C 6.1 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 2.2uH 3.1A 50mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Power Inductor 2828 (7373 metric) Shielded 2.2 uH 20 % 3.1 A 50 mOhms 5 A - 40 C + 125 C 110.5 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 8.2uH 2.2A 103mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2828 (7373 metric) Shielded 8.2 uH 20 % 2.2 A 103 mOhms 2.4 A - 40 C + 125 C 36.9 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 470uH 0.3A 3300mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2828 (7373 metric) Shielded 470 uH 20 % 300 mA 3.3 Ohms 350 mA - 40 C + 125 C 3.9 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 4,7uH 2.4A 79mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2828 (7373 metric) Shielded 4.7 uH 20 % 2.4 A 79 mOhms 3.1 A - 40 C + 125 C 52 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel
Wurth Elektronik Power Inductors - SMD WE-PDA SMD AEC-Q200 6.8uH 2.3A 94mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2828 (7373 metric) Shielded 6.8 uH 20 % 2.3 A 94 mOhms 2.5 A - 40 C + 125 C 40.7 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PDA Reel