5111 Power Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD3 Type S 15uH 0.8A DCR=0.09Ohms20% 783In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Shielded 15 uH 20 % 800 mA 90 mOhms 270 mA - 40 C + 125 C 25.5 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite WE-PD3 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 11.3uH 11A DCR=9.1mOhms AEC-Q200 4.257In Stock
1.600On Order
Min.: 1
Mult.: 1
Reel: 400

High Power Inductor Shielded 11.3 uH 20 % 11 A 9.1 mOhms 9.5 A - 40 C + 155 C 12 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Non-Stocked

Power Choke 5.7 mm x 5.5 mm x 1.1 mm Shielded 1 uH 20 % 4.8 A 33 mOhms 7 A - 55 C + 125 C 5.7 mm 5.5 mm 1.1 mm BMQE Reel
Sumida CLS125-111NC
Sumida Power Inductors - SMD Non-Stocked
Min.: 500
Mult.: 500