5017 Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
Visaton Power Inductors - SMD COIL AIR SP 1 5 MH-1 0mm WIRE Non-Stocked
Min.: 1
Mult.: 1
Wurth Elektronik Power Inductors - SMD WE-PD2 5820 1.7uH 4A .027Ohm Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Power Choke Unshielded 1.7 uH 20 % 4 A 27 mOhms - 40 C + 125 C 92 MHz Standard 5.8 mm 5.2 mm 2 mm WE-PD2 Reel