5016 Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 6.8uH 30% SMD 5016 304In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5016 Shielded 6.8 uH 30 % 1.2 A 50 mOhms 1.1 A - 40 C + 125 C 8 50 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite AEC-Q200 SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.8uH 30% SMD 5016 876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5016 Shielded 1.8 uH 30 % 1.75 A 24 mOhms 1.7 A - 40 C + 125 C 9 100 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite AEC-Q200 SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 30% SMD 5016 840In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5016 Shielded 3.3 uH 30 % 1.55 A 35 mOhms 1.5 A - 40 C + 125 C 9 80 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite AEC-Q200 SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 30% SMD 5016 1.927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5016 Shielded 10 uH 30 % 1 A 84 mOhms 900 mA - 40 C + 125 C 15 40 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 30% SMD 5016 1.550In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5016 Shielded 68 uH 30 % 360 mA 560 mOhms 330 mA - 40 C + 125 C 15 15 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 30% SMD 5016
600Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5016 Shielded 100 uH 30 % 300 mA 850 mOhms 270 mA - 40 C + 125 C 18 12 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 30% SMD 5016 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5016 Shielded 4.7 uH 30 % 1.3 A 43 mOhms 1.2 A - 40 C + 125 C 9 60 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 30% SMD 5016 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 5016 Shielded 33 uH 30 % 650 mA 195 mOhms - 40 C + 125 C 15 28 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 30% SMD 5016 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 5016 Shielded 22 uH 30 % 650 mA 195 mOhms - 40 C + 125 C 15 28 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite SRU5016 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 160nH 25A DCR=510mOhms AEC-Q200 Non-Stocked
Min.: 700
Mult.: 700
Reel: 700

Shielded 160 nH 20 % 25 A 510 mOhms - 40 C + 150 C 400 MHz Standard 10.5 mm 10.2 mm 4.7 mm Iron Powder AEC-Q200 WE-HCI Reel
Bourns Power Inductors - SMD 1uH 30% SMD 5016 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 5016 Shielded 1 uH 30 % 8.5 Ohms - 40 C + 125 C Standard 5.2 mm 5.2 mm 1.6 mm Ferrite SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 30% SMD 5016 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 5016 Shielded 47 uH 30 % 460 mA 390 mOhms - 40 C + 125 C 18 18 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite SRU5016 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 30% SMD 5016 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 5016 Shielded 15 uH 30 % 800 mA 130 mOhms - 40 C + 125 C 15 32 MHz Standard 5.2 mm 5.2 mm 1.6 mm Ferrite SRU5016 Reel, Cut Tape, MouseReel