4401 Power Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-XHMI 1.8 uH 14.4 A 10.45 mOhms 1.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor Shielded 1.8 uH 20 % 14.4 A 10.45 mOhms 17.6 A - 40 C + 125 C 38 MHz 6.65 mm 6.45 mm 3 mm Composite WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI SMD 6030 1uH 12A 5.5mOhms AEC-Q200 229In Stock
2.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 1 uH 20 % 12 A 5.5 mOhms 27.5 A - 40 C + 125 C 59 MHz Standard 6.65 mm 6.45 mm 2.75 mm Metal Composite AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI SMD 6030 1.2uH 10.3A 6.4mOhms AEC-Q200 369In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 1.2 uH 20 % 10.3 A 6.4 mOhms 26 A - 40 C + 125 C 55 MHz Standard 6.65 mm 6.45 mm 2.75 mm Metal Composite AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMA 6030 1.2uH 10.3A 6.4mOhms AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Power Inductor Shielded 1.2 uH 20 % 10.3 A 6.4 mOhms 21.6 A - 40 C + 125 C 53 MHz Standard 6.65 mm 6.45 mm 3 mm AEC-Q200 WE-XHMA Reel
Wurth Elektronik Power Inductors - SMD WE-XHMA 6030 1uH 12A5.5mOhms AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Power Inductor Shielded 1 uH 20 % 12 A 5.5 mOhms 24.95 A - 40 C + 125 C 59 MHz Standard 6.65 mm 6.45 mm 3 mm AEC-Q200 WE-XHMA Reel
TE Connectivity / Holsworthy MGPWC-00039-P
TE Connectivity / Holsworthy Power Inductors - SMD MGPWC-00039 Ind T SMD SS Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 500

900 mOhms Standard MGP Reel