1070 Power Inductors - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 280nH Shld 10% 82A 290 uOhms 99In Stock
Min.: 1
Mult.: 1
Reel: 150

Power Inductor 8 mm x 7 mm x 10.4 mm Shielded 280 nH 10 % 82 A 290 uOhms 33 A - 40 C + 85 C 48 MHz Standard 10.4 mm 8 mm 7 mm Ferrite SLR Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 215nH Shld 10% 82A 290 uOhms 299In Stock
Min.: 1
Mult.: 1
Reel: 150

Power Inductor 8 mm x 7 mm x 10.4 mm Shielded 215 nH 10 % 82 A 290 uOhms 51 A - 40 C + 85 C 68 MHz Standard 10.4 mm 8 mm 7 mm Ferrite SLR Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 300nH Shld 10% 82A 290 uOhms 299In Stock
Min.: 1
Mult.: 1
Reel: 150

10.4 mm x 8 mm x 7 mm Shielded 300 nH 10 % 82 A 290 uOhms 31 A - 40 C + 85 C 47 MHz Standard 10.4 mm 8 mm 7 mm Ferrite SLR Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCMD TLVR 70nH 190A 1111 125uOhms AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 400

High Current Flat Wire Inductor 70 nH 15 % 78 A 125 mOhms 190 A - 40 C + 125 C Standard 11.7 mm 5.7 mm 11 mm AEC-Q200 WE-HCMD Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 70nH 20% 0.77mOhm 52A AEC-Q200 563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 70 nH 20 % 34 A 770 mOhms 50 A - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 120nH Shld 10% 82A 290 uOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 150

10.4 mm x 8 mm x 7 mm Shielded 120 nH 10 % 82 A 290 uOhms 86 A - 40 C + 85 C 130 MHz Standard 10.4 mm 8 mm 7 mm Ferrite SLR Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 140nH Shld 10% 82A 290 uOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 150

10.4 mm x 8 mm x 7 mm Shielded 140 nH 10 % 82 A 290 uOhms 78 A - 40 C + 85 C 110 MHz Standard 10.4 mm 8 mm 7 mm Ferrite SLR Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 170nH Shld 10% 82A 290 uOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 150

10.4 mm x 8 mm x 7 mm Shielded 170 nH 10 % 82 A 290 uOhms 64 A - 40 C + 85 C 80 MHz Standard 10.4 mm 8 mm 7 mm Ferrite SLR Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 250nH Shld 10% 82A 290 uOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 150

10.4 mm x 8 mm x 7 mm Shielded 250 nH 10 % 82 A 290 uOhms 38 A - 40 C + 85 C 55 MHz Standard 10.4 mm 8 mm 7 mm Ferrite SLR Reel, Cut Tape, MouseReel
Cyntec Power Inductors - SMD IND SMD 180nH 10.0mm*7.0mm*10.0 mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 350

Reel, Cut Tape
Cyntec Power Inductors - SMD IND SMD 150nH 10.0mm*7.0mm*10.0 mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 350

Reel, Cut Tape
Cyntec Power Inductors - SMD IND SMD 120nH 10.0mm*7.0mm*10.0 mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 350

Reel, Cut Tape
Cyntec Power Inductors - SMD IND SMD 330nH 10.0mm*7.0mm*10.0 mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 350

Reel, Cut Tape
ABRACON Power Inductors - SMD IND 0.15uH 70A 0.41mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

Shielded 150 nH 20 % 70 A 410 uOhms 70 A - 40 C + 125 C Standard 10.4 mm 8 mm 7 mm AMSLA-1070 Reel
Cyntec Power Inductors - SMD IND SMD 220nH 10.0mm*7.0mm*10.0 mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 350

Reel, Cut Tape
Cyntec Power Inductors - SMD IND SMD 270nH 10.0mm*7.0mm*10.0 mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 350

Reel, Cut Tape
ABRACON Power Inductors - SMD IND 0.17uH 60A 0.29mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

Shielded 170 nH 15 % 61 A 290 uOhms 60 A - 40 C + 125 C Standard 10.4 mm 8 mm 7 mm AMSLA-1070 Reel
ABRACON Power Inductors - SMD IND 0.215uH 44A 0.29mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

Shielded 215 nH 10 % 61 A 290 uOhms 44 A - 40 C + 125 C Standard 10.4 mm 8 mm 7 mm AMSLA-1070 Reel
ABRACON Power Inductors - SMD IND 0.31uH 32A 0.48mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

Shielded 310 nH 20 % 51 A 480 uOhms 32 A - 40 C + 125 C Standard 10.4 mm 8 mm 7 mm AMSLA-1070 Reel
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 33.0uH 420MA 1070 MOHM Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Shielded SMD Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 33 uH 20 % 420 mA 1.07 Ohms 300 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Copper F1A2 Reel
Coilcraft Power Inductors - SMD 700nH Unshld 20% 1.9A 68 mOhms Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
Unshielded 700 nH 20 % 1.9 A 68 mOhms 1.9 A - 40 C + 85 C 200 MHz Standard 3.3 mm 3.3 mm 1 mm Ferrite LPO3310 Reel