Reel Power Inductors - SMD

Results: 49.545
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Laird Power Inductors - SMD 15uH 20% 43.5mOhm 674In Stock
Cut Tape
1,69 €
1,44 €
1,28 €
1,02 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 750
Shielded 15 uH 20 % 43.5 mOhms 5.6 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Power Inductors - SMD 10uH 20% 29.9mOhm 634In Stock
Cut Tape
1,69 €
1,44 €
1,28 €
1,02 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 750
Shielded 10 uH 20 % 29.9 mOhms 7.3 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Power Inductors - SMD 2.2uH 20% 8.4mOhm 675In Stock
Cut Tape
1,69 €
1,44 €
1,28 €
1,02 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 750
Shielded 2.2 uH 20 % 8.4 mOhms 14 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Power Inductors - SMD 1uH 20% 5.5mOhm 675In Stock
Cut Tape
1,69 €
1,44 €
1,28 €
1,02 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 750
Shielded 1 uH 20 % 5.5 mOhms 20 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Power Inductors - SMD 6.8uH 20% 20.4mOhm 666In Stock
Cut Tape
1,69 €
1,44 €
1,28 €
1,02 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 750
Shielded 6.8 uH 20 % 20.4 mOhms 9 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Power Inductors - SMD 4.7uH 20% 14mOhm 675In Stock
Cut Tape
1,69 €
1,44 €
1,28 €
1,02 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 750
Shielded 4.7 uH 20 % 14 mOhms 10 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.5mm 2.065In Stock
Cut Tape
1,12 €
0,946 €
0,86 €
0,672 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 14 A - 55 C + 125 C 202 MHz 3 mm 3 mm 1.5 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 8.5A Low DCR 3x3x1.2mm 2.100In Stock
Cut Tape
1,18 €
0,998 €
0,912 €
0,707 €
Reel
0,543 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 470 nH 20 % 17.6 mOhms 9.4 A - 55 C + 125 C 115 MHz 3 mm 3 mm 1.2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 9.2A Low DCR 3x3x2mm 2.100In Stock
Cut Tape
1,12 €
0,946 €
0,86 €
0,672 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 560 nH 20 % 14.9 mOhms 10.9 A - 55 C + 125 C 90 MHz 3 mm 3 mm 2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 2.2uH 20% 9.5mOhm 11.7A AECQ200 2.000In Stock
Cut Tape
0,671 €
0,554 €
0,483 €
0,456 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 1.000
Automotive Grade Shielded 2.2 uH 20 % 11.33 mOhms - 40 C + 170 C 6.4 mm 6 mm 4.8 mm Ferrous Alloy AEC-Q200 PCC-M0648M-LE Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 6.1A Low DCR 3x3x1.2mm 2.100In Stock
Cut Tape
1,18 €
0,972 €
0,912 €
0,707 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 1 uH 20 % 33.8 mOhms 6.7 A - 55 C + 125 C 66 MHz 3 mm 3 mm 1.2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.2mm 2.098In Stock
Cut Tape
1,18 €
0,998 €
0,912 €
0,707 €
Reel
0,543 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 220 nH 20 % 10.3 mOhms 12.4 A - 55 C + 125 C 185 MHz 3 mm 3 mm 1.2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 9.9A Low DCR 3x3x1.2mm 2.100In Stock
Cut Tape
1,18 €
0,998 €
0,912 €
0,707 €
Reel
0,543 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 330 nH 20 % 12.9 mOhms 11.6 A - 55 C + 125 C 140 MHz 3 mm 3 mm 1.2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 8.3A Low DCR 3x3x1.5mm 2.100In Stock
Cut Tape
1,12 €
0,946 €
0,86 €
0,672 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 560 nH 20 % 18.4 mOhms 9.8 A - 55 C + 125 C 100 MHz 3 mm 3 mm 1.5 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.88uH 8.7A Low DCR 3x3x2mm 2.098In Stock
Cut Tape
1,12 €
0,946 €
0,86 €
0,672 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 880 nH 20 % 16.7 mOhms 10.4 A - 55 C + 125 C 65 MHz 3 mm 3 mm 2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3 UH 20% 1.291In Stock
Cut Tape
0,516 €
0,343 €
0,268 €
0,236 €
Reel
0,159 €
Min.: 1
Mult.: 1
: 3.000
1008 (2520 metric) Shielded 3.3 uH 20 % 2.1 A 130 mOhms 2.8 A - 40 C + 125 C 30 40 MHz 2.5 mm 2 mm 1.2 mm Metal Alloy Powder AEC-Q200 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD Power Inductors - SMD .1 uH 20% 14A 6mOhm 1.820In Stock
Cut Tape
0,748 €
0,613 €
0,598 €
0,483 €
Reel
0,308 €
Min.: 1
Mult.: 1
: 3.000
Commercial Power Inductor 1209 (3225 metric) Shielded 100 nH 20 % 14 A 6 mOhms 19 A - 55 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm IHLL-1210ABEZ-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 7.5A Low DCR 3x3x1.2mm 2.100In Stock
Cut Tape
1,18 €
0,998 €
0,912 €
0,707 €
Reel
0,543 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 680 nH 20 % 22.5 mOhms 9 A - 55 C + 125 C 85 MHz 3 mm 3 mm 1.2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.2x1mm,0.47uH20%,4.7A,shd,SMD 2.098In Stock
Cut Tape
0,258 €
0,216 €
0,178 €
0,146 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 3.000
Shielded Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 4.7 A 24 mOhms 5 A - 55 C + 125 C 25 120 MHz 2 mm 1.2 mm 1 mm Metal Alloy Powder Reel, Cut Tape
Vishay / Dale Power Inductors - SMD 0.68uH 8.9A Low DCR 3x3x2mm 2.100In Stock
Cut Tape
1,12 €
0,946 €
0,86 €
0,672 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 680 nH 20 % 15.8 mOhms 10.7 A - 55 C + 125 C 85 MHz 3 mm 3 mm 2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.2x1mm,0.24uH20%,5.9A,shd,SMD 2.100In Stock
Cut Tape
0,258 €
0,216 €
0,178 €
0,146 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 3.000
Shielded Power Inductor 0805 (2012 metric) Shielded 240 nH 20 % 5.9 A 17 mOhms 7 A - 55 C + 125 C 25 120 MHz 2 mm 1.2 mm 1 mm Metal Alloy Powder Reel, Cut Tape
Vishay / Dale Power Inductors - SMD 0.56uH 8A Low DCR 3x3x1.2mm 2.100In Stock
Cut Tape
1,18 €
0,998 €
0,912 €
0,707 €
Reel
0,543 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 560 nH 20 % 19.8 mOhms 9 A - 55 C + 125 C 110 MHz 3 mm 3 mm 1.2 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 8A Low DCR 3x3x1.5mm 2.090In Stock
Cut Tape
1,12 €
0,946 €
0,86 €
0,672 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 680 nH 20 % 19.8 mOhms 8.8 A - 55 C + 125 C 97 MHz 3 mm 3 mm 1.5 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.82uH 7.3A Low DCR 3x3x1.5mm 2.100In Stock
Cut Tape
1,12 €
0,946 €
0,86 €
0,672 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 3.000
IHLP Power Inductor 1111 (3030 metric) Shielded 820 nH 20 % 23.4 mOhms 7.8 A - 55 C + 125 C 92 MHz 3 mm 3 mm 1.5 mm IHLP1212-EZ-1A Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 2.2 UH 20% 15.994In Stock
Cut Tape
0,482 €
0,413 €
0,378 €
0,306 €
Reel
0,214 €
Min.: 1
Mult.: 1
: 8.000
Shielded LLCN Reel, Cut Tape