Wurth Elektronik Power Inductors - SMD

Results: 2.955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-XHMA 6060 5.6uH 6.9A 15mOhms AEC-Q200 700In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Shielded 5.6 uH 20 % 6.9 A 15 mOhms 12.1 A - 40 C + 125 C 25 MHz Standard 6.65 mm 6.45 mm 5.8 mm AEC-Q200 WE-XHMA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-LHCA 33uH 20% 9.1 A 36 mOhms AEC-Q200 165In Stock
300On Order
Min.: 1
Mult.: 1
Reel: 150

Shielded 33 uH 20 % 36 mOhms 15.6 A - 55 C + 155 C 3.8 MHz 17.45 mm 16.95 mm 6.8 mm AEC-Q200 WE-LHCA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5 uH 2.9 A 40.5 mOhms 3020 High Temp 697In Stock
5.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 1.5 uH 20 % 5.2 A 40.5 mOhms 5.5 A - 55 C + 150 C 53 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMA 6030 0.33uH 16.5A 2.1mOhms AEC-Q200 1.300In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 330 nH 20 % 16.5 A 2.1 mOhms 20 A - 40 C + 125 C 113 MHz Standard 6.65 mm 6.45 mm 3 mm AEC-Q200 WE-XHMA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CHSA SMD HC 1212 3.6uH 12.2A 8.2mOhms AEC-Q200 546In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Choke Coil Shielded 3.6 uH 20 % 12.2 A 7.85 mOhms 20.6 A - 55 C + 150 C 48 MHz Standard 12.2 mm 12.2 mm 11.75 mm AEC-Q200 WE-CHSA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 4818 1uH 2.7A .028Ohm 35.250In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 1 uH 30 % 2.7 A 30 mOhms 2.6 A - 40 C + 125 C 177 MHz Standard 4.8 mm 4.8 mm 1.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMA 8080 4.7uH 9.5A 8.65mOhms AEC-Q200 761In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 4.7 uH 20 % 9.5 A 8.65 mOhms 16.65 A - 40 C + 125 C 22 MHz Standard 8.8 mm 8.3 mm 7.8 mm AEC-Q200 WE-XHMA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-XHMA 6030 2.2uH 8A 10.5mOhms AEC-Q200 1.033In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 2.2 uH 20 % 8 A 10.5 mOhms 16.25 A - 40 C + 125 C 37 MHz Standard 6.65 mm 6.45 mm 3 mm AEC-Q200 WE-XHMA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-XHMA 1090 5.6uH 11.5A 5.9mOhms AEC-Q200 489In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 5.6 uH 20 % 11.5 A 5.9 mOhms 24.45 A - 40 C + 125 C 18 MHz Standard 11.6 mm 10.5 mm 8.8 mm AEC-Q200 WE-XHMA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-XHMA 6060 8.2uH 5.3A 23mOhms AEC-Q200 1.316In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor Shielded 8.2 uH 20 % 5.3 A 23 mOhms 9.3 A - 40 C + 125 C 19 MHz Standard 6.65 mm 6.45 mm 5.8 mm AEC-Q200 WE-XHMA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-XHMA 8080 6.8uH 7.2A 13mOhms AEC-Q200 834In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 6.8 uH 20 % 7.2 A 13 mOhms 17.6 A - 40 C + 125 C 22 MHz Standard 8.8 mm 8.3 mm 7.8 mm AEC-Q200 WE-XHMA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-XHMA 1090 6.8uH 10.5A 7.16mOhms AEC-Q200 515In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 6.8 uH 20 % 10.5 A 7.16 mOhms 23.25 A - 40 C + 125 C 16 MHz Standard 11.6 mm 10.5 mm 8.8 mm AEC-Q200 WE-XHMA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-MAPI 1uH 2.7A DCR=47mOhms AEC-Q200 20.059In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1212 (3030 metric) Shielded 1 uH 20 % 4.95 A 47 mOhms 4.5 A - 40 C + 125 C 72 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMA 1090 3.3uH 15A 3.4mOhms AEC-Q200 595In Stock
300Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 3.3 uH 20 % 15 A 3.4 mOhms 34 A - 40 C + 125 C 23 MHz Standard 11.6 mm 10.5 mm 8.8 mm AEC-Q200 WE-XHMA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-TPC 2828 4.7uH 1.35A .1Ohm 23.380In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Shielded 4.7 uH 20 % 1.35 A 120 mOhms 1.7 A - 40 C + 125 C 84 MHz Standard 2.8 mm 2.8 mm 2.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 6.8uH 1.6A DCR=193mOhms AEC-Q200 41.453In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 1212 (3030 metric) Shielded 6.8 uH 20 % 2.15 A 193 mOhms 2.85 A - 40 C + 125 C 22 MHz Standard 3 mm 3 mm 2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 100uH 1.9A DCR=140mOhms AEC-Q200 51.669In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil Shielded 100 uH 20 % 1.9 A 140 mOhms 2.5 A - 40 C + 150 C 5.2 MHz Standard 12 mm 12 mm 6 mm AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQSA SMT Shd 6045 15uH 2.4A 88mOhms AEC-Q200 1.110In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Choke Coil Semi-Shielded 15 uH 30 % 2.4 A 88 mOhms 3 A - 50 C + 150 C 17 MHz Standard 6 mm 6 mm 4.6 mm AEC-Q200 WE-LQSA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LHMI Powr SMD1365 47uH 3.7A 90mOhm 964In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor Shielded 47 uH 20 % 3.7 A 90 mOhms 9.5 A - 40 C + 125 C 3.8 MHz Standard 12.5 mm 12.5 mm 6.2 mm Iron Powder WE-LHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 2828 1.2uH 2.60A .036Ohm 6.982In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Shielded 1.2 uH 20 % 2.6 A 42 mOhms 3 A - 40 C + 125 C 180 MHz Standard 2.8 mm 2.8 mm 2.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 1038 47uH 1.75A .132Ohm 2.031In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 47 uH 30 % 1.75 A 160 mOhms 1.85 A - 40 C + 125 C 8 MHz Standard 10 mm 10 mm 3.8 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 2uH 6.5A DCR=14.2mOhms AEC-Q200 1.936In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 7030 Shielded 2 uH 20 % 6.5 A 14.2 mOhms 3 A - 40 C + 150 C 58 MHz Standard 7 mm 6.9 mm 3 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LHMI Powr SMD4012 10uH 1.2A 463mOhm 3.162In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Inductor 4012 Shielded 10 uH 20 % 1.2 A 463 mOhms 1.5 A - 40 C + 125 C 23 MHz Standard 4.45 mm 4.06 mm 1 mm Iron Powder WE-LHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 PWR Inductor 4.7uH 1.4A 0.06ohm 1.925In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Shielded 4.7 uH 20 % 1.4 A 60 mOhms 720 mA - 40 C + 125 C 46 MHz Standard 12.7 mm 10.3 mm 3 mm Ferrite WE-PD3 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 330uH 1.1A DCR=640mOhms AEC-Q200 1.776In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Coil 12 mm x 12 mm Shielded 330 uH 20 % 1.1 A 640 mOhms 1.1 A - 40 C + 125 C 3 MHz Standard 12 mm 12 mm 8 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel