TDK TMS-ALM Series Power Inductors - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD Thin-film 220nH 20% 11mohm 12A 6.677In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 220 nH 20 % 12 A 11 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 60mOhm 3.3.A 4.935In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 3.1 A 60 mOhms 3.9 A - 40 C + 125 C Flexible (Soft) 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.047uH, 8.0A, 7mohm, -40-125C 8.653In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 47 nH 8 A 7 mOhms 12 A Standard 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.10uH, 8.0A, 9mohm, -40-125C 8.997In Stock
6.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 100 nH 8 A 9 mOhms 10 A Standard 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.22uH, 6.7A, 13mohm, -40-125C 8.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 220 nH 20 % 6.7 A 13 mOhms 8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.0uH, 2.2A, 81mohm, -40-125C 5.804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 2.2 A 81 mOhms 2.7 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.5uH, 1.8A, 130mohm, -40-125C 5.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1.8 A 130 mOhms 2 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,2.2uH, 1.4A, 282mohm, -40-125C 5.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 1.1 A 282 mOhms 1.2 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.24uH, 4.2A, 22mohm, -40-125C 2.250In Stock
3.000Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 0805 (2012 metric) Shielded 240 nH 20 % 4.2 A 22 mOhms 4.6 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.33uH, 3.6A, 31mohm, -40-125C 5.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 0805 (2012 metric) Shielded 330 nH 20 % 3.6 A 31 mOhms 3.9 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.47uH, 3.1A, 42mohm, -40-125C 5.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 3.1 A 42 mOhms 3.4 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.56uH, 2.8A, 49mohm, -40-125C 5.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 0805 (2012 metric) Shielded 560 nH 20 % 2.8 A 49 mOhms 3 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH, 3.1A, 60mOhms, -40-125C 4.497In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 3.1 A 60 mOhms 3.7 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH, 2.3A, 110mOhms, -40-125C 5.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 2.3 A 110 mOhms 3.1 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH, 1.9A, 152mOhms, -40-125C 5.481In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 1.9 A 152 mOhms 2.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.15uH, 5.5A, 16mOhms, -40-125C 2.895In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 150 nH 20 % 5.5 A 16 mOhms 8.6 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.24uH, 5.0A, 23mOhms, -40-125C 5.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 240 nH 20 % 5 A 23 mOhms 6.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH, 4.3A, 31mOhms, -40-125C 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 330 nH 20 % 4.3 A 31 mOhms 5.8 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH, 3.9A, 39mOhms, -40-125C 2.842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 3.9 A 39 mOhms 5 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH, 3.3A, 53mOhms, -40-125C 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 3.3 A 53 mOhms 4.3 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.15uH, 7.3A, 11mohm, -40-125C 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 150 nH 7.3 A 11 mOhms 9 A Standard 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.33uH, 5.7A, 18mohm, -40-125C 5.480In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 330 nH 5.7 A 18 mOhms 7 A Standard 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.47uH, 4.9A, 24mohm, -40-125C 5.275In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 470 nH 4.9 A 24 mOhms 5.8 A Standard 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.68uH, 4.1A, 34mohm, -40-125C 5.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor 1008 (2520 metric) Shielded 680 nH 4.1 A 34 mOhms 4.8 A Standard 2.5 mm 2 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470nH 7.6A 20% 21mOhm 4.645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film Power Inductor Shielded 470 nH 20 % 7.6 A 21 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm Metal TMS-ALM Reel, Cut Tape, MouseReel