TDK SPM-DZ Series Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.5uH 20% 39.5ohm 6.1A AEC-Q200 1.006In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1.5 uH 20 % 39.5 mOhms 6.1 A - 55 C + 155 C Standard 4.3 mm 4.1 mm 2 mm Metal AEC-Q200 SPM-DZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.10uH 30% 4.95ohm 24.6A AEC-Q200 501In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 100 nH 30 % 4.95 mOhms 24.6 A - 55 C + 155 C Standard 4.3 mm 4.1 mm 2 mm Metal AEC-Q200 SPM-DZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.22uH 30% 8.36ohm 18.5A AEC-Q200 715In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 220 nH 30 % 8.36 mOhms 18.5 A - 55 C + 155 C Standard 4.3 mm 4.1 mm 2 mm Metal AEC-Q200 SPM-DZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 11.6mohm 12.3A AEC-Q200 740In Stock
5.500On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 470 nH 20 % 10.6 A 11.6 mOhms 12.3 A - 55 C + 155 C Standard 4.3 mm 4.1 mm 2 mm Metal AEC-Q200 SPM-DZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 28.2mohm 7.9A AEC-Q200
1.000Expected 3/1/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1 uH 20 % 4.3 A 28.2 mOhms 7.9 A - 55 C + 155 C Standard 4.3 mm 4.1 mm 2 mm Metal AEC-Q200 SPM-DZ Reel, Cut Tape, MouseReel