Pulse PE-53 Series Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
Pulse Electronics Power Inductors - SMD SIMPLE SWITCHER IND 1.533In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 14.48 mm x 14.35 mm x 9.14 mm Shielded 78 uH 20 % 820 mA 300 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm PE-53 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SIMPLE SWITCHER IND 933In Stock
Min.: 1
Mult.: 1

Power Inductor 15.75 mm x 15.24 mm x 9.91 mm Shielded 53 uH 20 % 1.87 A 130 mOhms - 40 C + 130 C Standard 15.75 mm 15.24 mm 9.91 mm PE-53 Tray
Pulse Electronics Power Inductors - SMD TOROID 168uH 20% TOROID 596In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor 15.75 mm x 15.24 mm x 9.91 mm Shielded 168 uH 20 % 1.02 A 400 mOhms - 40 C + 130 C Standard 15.75 mm 15.24 mm 9.91 mm PE-53 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD SIMPLE SWITCHER IND 787In Stock
Min.: 1
Mult.: 1

Power Inductor 14.48 mm x 14.35 mm x 9.14 mm Shielded 173 uH 20 % 540 mA 600 mOhms - 40 C + 130 C Standard 14.48 mm 14.35 mm 9.14 mm PE-53 Tray
Pulse Electronics Power Inductors - SMD 168uH 20% 730In Stock
Min.: 1
Mult.: 1

Power Inductor 15.75 mm x 15.24 mm x 9.91 mm Shielded 168 uH 20 % 1.02 A 400 mOhms - 40 C + 130 C Standard 15.75 mm 15.24 mm 9.91 mm PE-53 Tray
Pulse Electronics Power Inductors - SMD 248 UH 20% .83A 1In Stock
Min.: 1
Mult.: 1

Power Inductor 15.75 mm x 15.24 mm x 9.91 mm Shielded 248 uH 20 % 830 mA 600 mOhms - 40 C + 130 C Standard 15.75 mm 15.24 mm 9.91 mm PE-53 Tray
Pulse Electronics Power Inductors - SMD 54 UH 20% 1.0A TOROID Non-Stocked Lead-Time 11 Weeks
Min.: 1.160
Mult.: 40

Power Inductor 12.57 mm x 12.57 mm x 9.52 mm Shielded 54 uH 20 % 1 A 200 mOhms - 40 C + 130 C Standard 12.57 mm 12.57 mm 9.52 mm PE-53 Tray