Pulse PA2247 Series Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Pulse Electronics Power Inductors - SMD 5.6 uH 28 A 20 % Shielded DCR=4.2 mOhms 645In Stock
Min.: 1
Mult.: 1
Reel: 150

High Power Inductor 16.8 mm x 15.8 mm x 10 mm Shielded 5.6 uH 20 % 28 A 4.2 mOhms 34 A - 55 C + 155 C Standard 16.8 mm 15.8 mm 10 mm Composite PA2247 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22 uH 16 A 20 % Shielded DCR=15.8 mOhms 1.070In Stock
Min.: 1
Mult.: 1
Reel: 150

High Power Inductor 16.8 mm x 15.8 mm x 10 mm Shielded 22 uH 20 % 16 A 15.8 mOhms 18 A - 55 C + 155 C Standard 16.8 mm 15.8 mm 10 mm Composite PA2247 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10 uH 24 A 20 % Shielded DCR=8.6 mOhms 353In Stock
Min.: 1
Mult.: 1
Reel: 150

High Power Inductor 16.8 mm x 15.8 mm x 10 mm Shielded 10 uH 20 % 24 A 8.6 mOhms 26 A - 55 C + 155 C Standard 16.8 mm 15.8 mm 10 mm Composite PA2247 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7 uH 30 A 20 % Shielded DCR=3.8 mOhms 358In Stock
Min.: 1
Mult.: 1
Reel: 150

High Power Inductor 16.8 mm x 15.8 mm x 10 mm Shielded 4.7 uH 20 % 30 A 3.8 mOhms 39 A - 55 C + 155 C Standard 16.8 mm 15.8 mm 10 mm Composite PA2247 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15 uH 18 A 20 % Shielded DCR=11.5 mOhms Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 150

High Power Inductor 16.8 mm x 15.8 mm x 10 mm Shielded 15 uH 20 % 18 A 11.5 mOhms 20 A - 55 C + 155 C Standard 16.8 mm 15.8 mm 10 mm Composite PA2247 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8 uH 26 A 20 % Shielded DCR=4.6 mOhms Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 150

High Power Inductor Shielded 6.8 uH 20 % 26 A 4.6 mOhms 31 A - 55 C + 125 C Standard 16.5 mm 15.5 mm 9.7 mm Composite PA2247 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 8.2 uH 25 A 20 % Shielded DCR=7.2 mOhms Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 150
Reel: 150

High Power Inductor Shielded 8.2 uH 20 % 25 A 7.2 mOhms 28 A - 55 C + 125 C Standard 16.5 mm 15.5 mm 9.7 mm Composite PA2247 Reel