Laird Technologies Power Inductors - SMD

Results: 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies Power Inductors - SMD 10uH 0.03ohm 8.5A 6.542In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor Shielded 10 uH 20 % 30 mOhms - 55 C + 155 C 11 mm 10 mm 3.8 mm Metal Composite MGAH1004 Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 0.0185ohm 14A 7.728In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor Shielded 6.8 uH 20 % 8.5 A 18.5 mOhms 14 A - 55 C + 155 C 11 mm 10 mm 4.8 mm Metal Composite MGAH1005 Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2 UH 20% 13.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Power Inductor 2 mm x 1 mm x 2.5 mm Shielded 2.2 uH 20 % 2.4 A 110 mOhms 3.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD .47 UH 20% 14.290In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Power Inductor 2 mm x 1.2 mm x 2.5 mm Shielded 470 nH 20 % 5.8 A 22 mOhms 6.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD PWRIND,SMT,SHIELD,IRATED 14.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Power Inductor 2 mm x 1.2 mm x 2.5 mm Shielded 2.2 uH 20 % 2.5 A 89 mOhms 3.5 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD ChipIndPwr,0805 8.813In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor 0805 (2012 metric) Unshielded 4.7 uH 20 % 500 mA 300 Ohms - 55 C + 125 C Standard 2 mm 1.25 mm 0.9 mm CPI Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 0.006ohm 20A 7.951In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor Shielded 2.2 uH 20 % 13 A 6 mOhms 20 A - 55 C + 155 C 11 mm 10 mm 4.8 mm Metal Composite MGAH1005 Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33uH 20% -40C +125C 19.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1.2 mm x 3 mm Shielded 33 uH 20 % 460 mA 1.14 Ohms 360 mA - 40 C + 125 C 18 MHz Standard 3 mm 3 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH +/-20% 3.249In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6.7 mm x 3 mm x 7.3 mm Shielded 4.7 uH 20 % 5.5 A 40 mOhms 10 A - 55 C + 125 C Standard 7.3 mm 6.7 mm 3 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 30% -40C +125C 12.521In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 5 mm x 4 mm x 5 mm Shielded 4.7 uH 30 % 3 A 36 mOhms 3.5 A - 40 C + 125 C 28 MHz Standard 5 mm 5 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 322512 6.8uH 20% 2.1A 210mOhm 10.049In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Shielded 6.8 uH 20 % 210 mOhms 2.1 A - 40 C + 125 C 3.2 mm 2.5 mm 1.2 mm MGV322512 Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 0.47uH +/-20% 1.900In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 10 mm x 4 mm x 11 mm Shielded 470 nH 20 % 28 A 1.5 mOhms 43 A - 55 C + 125 C Standard 11 mm 10 mm 4 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C 8.344In Stock
Min.: 1
Mult.: 1
Reel: 4.500

High Power Inductor 4 mm x 1.2 mm x 4 mm Shielded 100 uH 20 % 250 mA 2.87 Ohms 250 mA - 40 C + 125 C 9.4 MHz Standard 4 mm 4 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 1.5uH 7.7A 20% Wire Wound 35.671In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke 4 mm x 2.1 mm x 4 mm Shielded 1.5 uH 20 % 5.2 A 38 mOhms 7.7 A - 40 C + 125 C Standard 4 mm 4 mm 2.1 mm Metal Alloy TYA Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 20% -40C +125C 10.609In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1.5 mm x 3 mm Shielded 4.7 uH 20 % 1.09 A 162.5 mOhms 1.1 A - 40 C + 125 C 46 MHz Standard 3 mm 3 mm 1.5 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 100uH 20% -40C +125C 13.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1.2 mm x 3 mm Shielded 100 uH 20 % 250 mA 3.72 Ohms 210 mA - 40 C + 125 C 12 MHz Standard 3 mm 3 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 20% -40C +125C 10.942In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Inductor 4 mm x 1.8 mm x 4 mm Shielded 4.7 uH 20 % 1.2 A 117 mOhms 1.7 A - 40 C + 125 C 34 MHz Standard 4 mm 4 mm 1.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH +/-20% 1.986In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 10 mm x 4 mm x 11 mm Shielded 6.8 uH 20 % 8.5 A 23.3 mOhms 13.5 A - 55 C + 125 C Standard 11 mm 10 mm 4 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 15uH 20% -40C +125C 13.240In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 15 uH 20 % 1.11 A 247 mOhms 1.65 A - 40 C + 125 C 16 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 47uH 20% -40C +125C 14.911In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 47 uH 20 % 1.06 A 409.5 mOhms 1.15 A - 40 C + 125 C 9.5 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 6.8uH 20% -40C +125C 9.267In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 1.2 mm x 3 mm Shielded 6.8 uH 20 % 980 mA 247 mOhms 750 mA - 40 C + 125 C 61 MHz Standard 3 mm 3 mm 1.2 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 33 UH 20% 2.057In Stock
4.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 6.7 mm x 3 mm x 7.3 mm Shielded 33 uH 20 % 2 A 240 mOhms 2.5 A - 55 C + 125 C Standard 7.3 mm 6.7 mm 3 mm MGV Reel, Cut Tape
Laird Technologies Power Inductors - SMD 1.5uH 30% -40C +125C 5.414In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 4 mm x 3 mm x 4 mm Shielded 1.5 uH 30 % 3.34 A 26 mOhms 4.84 A - 40 C + 125 C 62 MHz Standard 4 mm 4 mm 3 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 2.2uH 30% -40C +125C 5.137In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 2.2 uH 30 % 3.75 A 26 mOhms 5.1 A - 40 C + 125 C 48 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Laird Technologies Power Inductors - SMD 4.7uH 0.015ohm 15A 1.849In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor Shielded 4.7 uH 20 % 9 A 15 mOhms 15 A - 55 C + 155 C 11 mm 10 mm 4.8 mm Metal Composite MGAH1005 Reel, Cut Tape, MouseReel