Power Inductors - SMD 0.75A 100uH 20%
PISL-101M-04
Fastron
1.000:
0,63 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-101M-04
Fastron
Power Inductors - SMD 0.75A 100uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,63 €
2.000
0,618 €
5.000
0,608 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
100 uH
20 %
700 mA
460 mOhms
750 mA
- 40 C
+ 150 C
8 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 0.2A 1000uH 20%
PISL-102M-04
Fastron
1.000:
0,607 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-102M-04
Fastron
Power Inductors - SMD 0.2A 1000uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,607 €
2.000
0,598 €
5.000
0,587 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
1 mH
20 %
100 mA
3.9 Ohms
200 mA
- 40 C
+ 150 C
1.8 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 2.1A 15uH 20%
PISL-150M-04
Fastron
1.000:
0,607 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-150M-04
Fastron
Power Inductors - SMD 2.1A 15uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,607 €
2.000
0,598 €
5.000
0,587 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
15 uH
20 %
1.7 A
70 mOhms
2.1 A
- 40 C
+ 150 C
24 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 150uH @0.1MHz
PISL-151M-04
Fastron
1.000:
0,607 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-151M-04
Fastron
Power Inductors - SMD 150uH @0.1MHz
Non-Stocked Lead-Time 9 Weeks
1.000
0,607 €
2.000
0,598 €
5.000
0,587 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
150 uH
20 %
600 mA
690 mOhms
- 40 C
+ 125 C
5.5 MHz
Standard
13 mm
9.5 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 1.7A 22uH 20%
PISL-220M-04
Fastron
1.000:
0,607 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-220M-04
Fastron
Power Inductors - SMD 1.7A 22uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,607 €
2.000
0,598 €
5.000
0,587 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
22 uH
20 %
1.4 A
100 mOhms
1.7 A
- 40 C
+ 150 C
19 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 0.5A 220uH 20%
PISL-221M-04
Fastron
1.000:
0,63 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-221M-04
Fastron
Power Inductors - SMD 0.5A 220uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,63 €
2.000
0,618 €
5.000
0,608 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
220 uH
20 %
450 mA
1 Ohms
500 mA
- 40 C
+ 150 C
4.9 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 0.12A 2200uH 20%
PISL-222M-04
Fastron
1.000:
0,607 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-222M-04
Fastron
Power Inductors - SMD 0.12A 2200uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,607 €
2.000
0,598 €
5.000
0,587 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
2.2 mH
20 %
100 mA
10 Ohms
120 mA
- 40 C
+ 150 C
1.8 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 33uH 0.1MHz 20% 1.2A
PISL-330M-04
Fastron
1.000:
0,616 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-330M-04
Fastron
Power Inductors - SMD 33uH 0.1MHz 20% 1.2A
Non-Stocked Lead-Time 9 Weeks
1.000
0,616 €
2.000
0,613 €
5.000
0,598 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
33 uH
1.2 A
160 mOhms
1.4 mA
- 40 C
+ 125 C
15 MHz
Standard
13 mm
9.55 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 0.4A 330uH 20%
PISL-331M-04
Fastron
1.000:
0,63 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-331M-04
Fastron
Power Inductors - SMD 0.4A 330uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,63 €
2.000
0,618 €
5.000
0,608 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
330 uH
20 %
350 mA
1.5 Ohms
400 mA
- 40 C
+ 150 C
3.5 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 1.1A 47uH 20%
PISL-470M-04
Fastron
1.000:
0,607 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-470M-04
Fastron
Power Inductors - SMD 1.1A 47uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,607 €
2.000
0,598 €
5.000
0,587 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
47 uH
20 %
900 mA
220 mOhms
1.1 A
- 40 C
+ 150 C
12 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 0.35A 470uH 20%
PISL-471M-04
Fastron
1.000:
0,607 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-471M-04
Fastron
Power Inductors - SMD 0.35A 470uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,607 €
2.000
0,598 €
5.000
0,587 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
470 uH
20 %
300 mA
2 Ohms
350 mA
- 40 C
+ 150 C
3 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 0.9A 68uH 20%
PISL-680M-04
Fastron
1.000:
0,63 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-680M-04
Fastron
Power Inductors - SMD 0.9A 68uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,63 €
2.000
0,618 €
5.000
0,608 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
68 uH
20 %
800 mA
330 mOhms
900 mA
- 40 C
+ 150 C
10 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 0.25A 680uH 20%
PISL-681M-04
Fastron
1.000:
0,607 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-681M-04
Fastron
Power Inductors - SMD 0.25A 680uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,607 €
2.000
0,598 €
5.000
0,587 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
680 uH
20 %
250 mA
2.8 Ohms
250 mA
- 40 C
+ 150 C
2.3 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel
Power Inductors - SMD 0.05A 6800uH 20%
PISL-682M-04
Fastron
1.000:
0,607 €
Non-Stocked Lead-Time 9 Weeks
Mouser Part No
434-PISL-682M-04
Fastron
Power Inductors - SMD 0.05A 6800uH 20%
Non-Stocked Lead-Time 9 Weeks
1.000
0,607 €
2.000
0,598 €
5.000
0,587 €
Buy
Min.: 1.000
Mult.: 1.000
Details
Power Inductor
Shielded
6.8 mH
20 %
45 mA
30 Ohms
50 mA
- 40 C
+ 150 C
1.5 MHz
Standard
13 mm
9.55 mm
3.6 mm
Ferrite
AEC-Q200
PISL
Reel