Eaton Micro-Pac Plus Power Inductors - SMD

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 33uH 0.79A 0.476ohms 2.390In Stock
Min.: 1
Mult.: 1
Reel: 3.900

Power Choke Unshielded 33 uH 20 % 790 mA 476 mOhms 790 mA - 40 C + 125 C Standard 7.5 mm 5.2 mm 1.8 mm Molypermalloy Powder (MPP) MP2A Reel, Cut Tape, MouseReel

Eaton Electronics Power Inductors - SMD 1.0uH 3.63A 0.067ohms 1.521In Stock
Min.: 1
Mult.: 1
Reel: 3.900

Power Inductor Unshielded 1 uH 20 % 3.63 A 67 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 0.45A 2.01ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 100 uH 20 % 450 mA 2.02 Ohms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 15uH 1.16A 0.217ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 15 uH 20 % 1.16 A 217 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 1.5uH 3.22A 0.073ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 1.5 uH 20 % 3.22 A 73 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 22uH 0.97A 0.311ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 22 uH 20 % 970 mA 311 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 2.2uH 2.64A 0.086ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 2.2 uH 20 % 2.64 A 86 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 3.3uH 2.23A 0.098ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Choke Unshielded 3.3 uH 20 % 1.75 A 98 mOhms - 40 C + 125 C Standard 7.5 mm 5.2 mm 1.8 mm Molypermalloy Powder (MPP) MP2A Reel
Eaton Electronics Power Inductors - SMD 47uH 0.66A 0.727ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 47 uH 20 % 660 mA 727 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 4.7uH 1.81A 0.117ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Choke Unshielded 4.7 uH 20 % 1.6 A 117 mOhms - 40 C + 125 C Standard 7.5 mm 5.2 mm 1.8 mm Molypermalloy Powder (MPP) MP2A Reel
Eaton Electronics Power Inductors - SMD 68uH 0.54A 1.1ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 68 uH 20 % 540 mA 1.11 Ohms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 6.8uH 1.53A 0.136ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 6.8 uH 20 % 1.53 A 136 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 82uH 0.5A 1.46ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 82 uH 20 % 500 mA 1.46 Ohms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 8.2uH 1.54A 0.167ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 8.2 uH 20 % 1.54 A 167 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 0.47uH 5.8A 0.024ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 470 nH 20 % 5.8 A 24 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 0.68uH 4.83A 0.027ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 680 nH 20 % 4.83 A 27 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel
Eaton Electronics Power Inductors - SMD 10uH 1.42A 0.179ohms Non-Stocked Lead-Time 14 Weeks
Min.: 3.900
Mult.: 3.900
Reel: 3.900

Power Inductor Unshielded 10 uH 20 % 1.42 A 179 mOhms Standard 7.5 mm 5.2 mm 1.8 mm Ferrite MP2A Reel