Eaton SDCL Series Power Inductors - SMD

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD SDCL1V2010, 3.3nH, 1.1A, 2 PADS, SMT 7.968In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2010 metric Semi-Shielded 3.3 uH 20 % 950 mA 280 mOhms 1.1 A - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 3.3nH, 1.5A, 2 PADS, SMT 7.439In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2512 metric Semi-Shielded 3.3 uH 20 % 1.4 A 150 mOhms 1.5 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 10.0nH, 0.78A, 2 PADS, SMT 8.430In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3015 metric Semi-Shielded 10 uH 20 % 700 mA 311 mOhms 780 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 68.0nH, 0.33A, 2 PADS, SMT 7.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3015 metric Semi-Shielded 68 uH 20 % 250 mA 2.3 Ohms 330 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2010, 15.0nH, 0.45A, 2 PADS, SMT 7.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2010 metric Semi-Shielded 15 uH 20 % 400 mA 1.35 Ohms 450 mA - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 1.5nH, 2.2A, 2 PADS, SMT 7.844In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2512 metric Semi-Shielded 1.5 uH 30 % 1.9 A 84 mOhms 2.2 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 15.0nH, 0.45A, 2 PADS, SMT 7.939In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3012 metric Semi-Shielded 15 uH 20 % 350 mA 471 mOhms 450 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD Semi-Shielded IND, 1uH, 4.5A 8.905In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke 4018 metric Semi-Shielded 1 uH 30 % 3.3 A 30 mOhms 4.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 68.0nH, 0.55A, 2 PADS, SMT 6.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke 4018 metric Semi-Shielded 68 uH 20 % 500 mA 1.15 Ohms 550 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 15.0nH, 0.55A, 2 PADS, SMT 8.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2510 metric Semi-Shielded 15 uH 20 % 450 mA 750 mOhms 550 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 0.47nH, 2.57A, 2 PADS, SMT 8.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2510 metric Semi-Shielded 470 nH 30 % 2.4 A 40 mOhms 2.57 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 68.0nH, 0.24A, 2 PADS, SMT 7.870In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3012 metric Semi-Shielded 68 uH 20 % 200 mA 2 Ohms 240 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 33.0nH, 0.48A, 2 PADS, SMT 5.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3015 metric Semi-Shielded 33 uH 20 % 400 mA 1 Ohms 480 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 33.0nH, 0.73A, 2 PADS, SMT 2.328In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke 4018 metric Semi-Shielded 33 uH 20 % 700 mA 633 mOhms 730 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 1.5nH, 1.9A, 2 PADS, SMT 8.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2510 metric Semi-Shielded 1.5 uH 30 % 1.6 A 108 mOhms 1.9 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 2.2nH, 1.6A, 2 PADS, SMT 7.623In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2510 metric Semi-Shielded 2.2 uH 20 % 1.4 A 150 mOhms 1.6 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 3.3nH, 1.1A, 2 PADS, SMT 7.968In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2510 metric Semi-Shielded 3.3 uH 20 % 1 A 184 mOhms 1.1 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 0.68nH, 2.45A, 2 PADS, SMT 7.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2510 metric Semi-Shielded 680 nH 30 % 2.3 A 50 mOhms 2.45 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 1.5nH, 1.62A, 2 PADS, SMT 7.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3012 metric Semi-Shielded 1.5 uH 30 % 1.5 A 66 mOhms 1.62 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 22.0nH, 0.52A, 2 PADS, SMT 7.627In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3015 metric Semi-Shielded 22 uH 20 % 450 mA 575 mOhms 520 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 3.3nH, 1.4A, 2 PADS, SMT 8.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3015 metric Semi-Shielded 3.3 uH 20 % 1.3 A 109 mOhms 1.4 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 47.0nH, 0.35A, 2 PADS, SMT 8.520In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3015 metric Semi-Shielded 47 uH 20 % 300 mA 1.38 Ohms 350 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 6.8nH, 0.85A, 2 PADS, SMT 8.390In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3015 metric Semi-Shielded 6.8 uH 20 % 800 mA 207 mOhms 850 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 6.8nH, 0.9A, 2 PADS, SMT 8.490In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2510 metric Semi-Shielded 6.8 uH 20 % 800 mA 415 mOhms 900 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 33.0nH, 0.36A, 2 PADS, SMT 7.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 3012 metric Semi-Shielded 33 uH 20 % 290 mA 1.02 Ohms 360 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel