Coilcraft LPS6235 Series Power Inductors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 47uH Shld 20% 1.15A 245mOhms AECQ2 10.941In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 47 uH 20 % 1.15 A 245 mOhms 1.2 A - 40 C + 85 C 13 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10 mH Shld 20% 95mA 29.5Ohms AECQ2 7.883In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 10 mH 20 % 95 mA 29.5 Ohms 60 mA - 40 C + 85 C 610 kHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 5.6 mH Shld 20% 80mA 16.4Ohms AECQ2 59In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 5.6 mH 20 % 80 mA 16.4 Ohms - 40 C + 85 C 860 kHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 82uH Shld 20% 950mA 315mOhms AECQ2 180In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 82 uH 20 % 950 mA 315 mOhms 550 mA - 40 C + 85 C 10 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8.2 mH Shld 20% 115mA 24.5Ohms AECQ2 58In Stock
Min.: 1
Mult.: 1
Reel: 350

2424 (6060 metric) Shielded 8.2 mH 20 % 115 mA 24.5 Ohms 67 mA - 40 C + 85 C 700 kHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 900mA 375mOhms AECQ2 525In Stock
1.050Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 100 uH 20 % 900 mA 375 mOhms 540 mA - 40 C + 85 C 9 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 120uH Shld 20% 800mA 435mOhms AECQ2 201In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 120 uH 20 % 800 mA 435 mOhms 510 mA - 40 C + 85 C 8.3 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 18uH Shld 20% 1.65A 140mOhms AECQ2 593In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 18 uH 20 % 1.65 A 140 mOhms 1.9 A - 40 C + 85 C 24 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2 mH Shld 20% 220mA 6.7Ohms AECQ2 476In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 2.2 mH 20 % 220 mA 6.7 Ohms 110 mA - 40 C + 85 C 1.5 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8.2uH Shld 20% 1.85A 95mOhms AECQ2 445In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 8.2 uH 1.85 A 95 mOhms Standard AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.8 mH Shld 20% 230mA 5.42Ohms AECQ2 26In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 1.8 mH 20 % 230 mA 5.42 Ohms - 40 C + 85 C 1.7 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 56uH Shld 20% 1.07A 280mOhms AECQ2 336In Stock
700Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 56 uH 20 % 1.07 A 280 mOhms 1.1 A - 40 C + 85 C 12 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7 mH Shld 20% 1.5A 14.5Ohms AECQ2 1.563In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 4.7 mH 20 % 150 mA 14.5 Ohms 84 mA - 40 C + 85 C 940 kHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 12uH Shld 20% 1.75A 110mOhms AECQ2 2.258In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 12 uH 20 % 1.75 A 110 mOhms 2.3 A - 40 C + 85 C 29 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 1.8A 100mOhms AECQ2 522In Stock
700Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 10 uH 20 % 1.8 A 100 mOhms 2.5 A - 40 C + 85 C 37 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1 mH Shld 20% 180mA 3.4Ohms AECQ2 452In Stock
700Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 1 mH 20 % 300 mA 3.4 Ohms 180 mA - 40 C + 85 C 2.2 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 1.8A 125mOhms AECQ2 1In Stock
2.450On Order
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 15 uH 20 % 1.7 A 125 mOhms 2 A - 40 C + 85 C 25 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 20% 730mA 535mOhms AECQ2 1.730In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 150 uH 20 % 730 mA 535 mOhms 450 mA - 40 C + 85 C 7.3 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.5 mH Shld 20% 260mA 4.6Ohms AECQ2 652In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 1.5 mH 20 % 260 mA 4.6 Ohms 140 mA - 40 C + 85 C 1.9 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 1.6A 145mOhms AECQ2 1.462In Stock
3.150Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 22 uH 20 % 1.6 A 145 mOhms 1.7 A - 40 C + 85 C 24 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 20% 640mA 820mOhms AECQ2 1.032In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 220 uH 20 % 640 mA 820 mOhms 370 mA - 40 C + 85 C 5.6 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330uH Shld 20% 500mA 1.2Ohms AECQ2 578In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 330 uH 20 % 500 mA 1.2 Ohms 300 mA - 40 C + 85 C 4.4 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3.3 mH Shld 20% 1.8A 9.5Ohms AECQ2 486In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 3.3 mH 20 % 180 mA 9.5 Ohms 100 mA - 40 C + 85 C 1.1 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 20% 430mA 1.6Ohms AECQ2 957In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 470 uH 20 % 430 mA 1.6 Ohms 260 mA - 40 C + 85 C 3.6 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 1.9A 75mOhms AECQ2 935In Stock
Min.: 1
Mult.: 1
Reel: 350

Power Inductor 2424 (6060 metric) Shielded 6.8 uH 20 % 1.9 A 75 mOhms 2.8 A - 40 C + 85 C 55 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel