Coilcraft DO5040H Series Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 22uH Unshld 20% 5.7A 24mOhms 255In Stock
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 22 uH 20 % 5.7 A 24 mOhms 11.8 A - 40 C + 85 C 13 MHz Standard 18.54 mm 15.24 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 12uH Unshld 20% 7.4A 13mOhms 78In Stock
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 16.26 mm x 12 mm x 22.35 mm Unshielded 12 uH 20 % 7.4 A 13 mOhms 15.9 A - 40 C + 85 C 21 MHz Standard 22.35 mm 16.26 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330uH Unshld 10% 1.5A 325mOhms 121In Stock
175Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 330 uH 10 % 1.5 A 325 mOhms 3 A - 40 C + 85 C 3 MHz Standard 18.54 mm 15.2 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Unshld 20% 3.4A 67mOhms 97In Stock
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 68 uH 20 % 3.4 A 67 mOhms 6.7 A - 40 C + 85 C 7 MHz Standard 18.54 mm 15.24 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Unshld 10% 1.1A 780mOhms 162In Stock
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 680 uH 10 % 1.1 A 780 mOhms 2 A - 40 C + 85 C 1.6 MHz Standard 18.54 mm 15.24 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Unshld 20% 3.7A 52mOhms 1.867In Stock
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 47 uH 20 % 3.7 A 52 mOhms 7.8 A - 40 C + 85 C 8 MHz Standard 18.54 mm 15.24 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Unshld 20% 8.6A 11mOhms 135In Stock
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 16.26 mm x 12 mm x 22.35 mm Unshielded 10 uH 20 % 8.6 A 11 mOhms 17.8 A - 40 C + 85 C 22 MHz Standard 22.35 mm 16.26 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Unshld 20% 2.8A 115mOhms 39In Stock
175On Order
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 100 uH 20 % 2.8 A 115 mOhms 5.6 A - 40 C + 85 C 6 MHz Standard 18.54 mm 15.24 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 18uH Unshld 20% 6A 22mOhms
175Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 18 uH 20 % 6 A 22 mOhms 13.2 A - 40 C + 85 C 14 MHz Standard 18.54 mm 15.24 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Unshld 20% 4.5A 37mOhms
348Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 33 uH 20 % 4.5 A 37 mOhms 9.6 A - 40 C + 85 C 10 MHz Standard 18.54 mm 15.24 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.4 mH Unshld 10% 700mA 1.3Ohms Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 1.4 mH 10 % 700 mA 1.3 Ohms 1.5 A - 40 C + 85 C 1 MHz Standard 18.54 mm 15.24 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Unshld 20% 6.5A 20mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 15.24 mm x 12 mm x 18.54 mm Unshielded 15 uH 20 % 6.5 A 20 mOhms 13.8 A - 40 C + 85 C 18 MHz Standard 18.54 mm 15.24 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.8uH Unshld 20% 12.1A 5.2mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 175

Unshielded 2.8 uH 20 % 12.1 A 5.2 mOhms - 40 C + 85 C 65 MHz Standard 22.35 mm 16.25 mm 12 mm Ferrite DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3.9uH Unshld 20% 11.2A 6mOhms Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 175

Power Inductor 16.26 mm x 12 mm x 22.35 mm Unshielded 3.9 uH 20 % 11.2 A 6 mOhms 26.8 A - 40 C + 85 C 40 MHz Standard 22.35 mm 16.26 mm 12 mm Ferrite AEC-Q200 DO5040H Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Unshld 20% 9.6A 9mOhms Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 175

Unshielded 6.8 uH 20 % 9.6 A 9 mOhms - 40 C + 85 C 30 MHz Standard 22.35 mm 16.25 mm 12 mm Ferrite DO5040H Reel, Cut Tape, MouseReel