ABRACON ASPI-S Series Power Inductors - SMD

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 6.041In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 1.5 uH 30 % 2.01 A 45 mOhms 1.62 A - 20 C + 120 C 110 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 uH 0.700 A 110.00 mOhm 4.061In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 22 uH 20 % 700 mA 110 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.840In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 18 uH 20 % 1.4 A 200 mOhms - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 335In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 62 uH 20 % 800 mA 585 mOhms - 40 C + 125 C 7 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 56 uH 20 % 850 mA 555 mOhms - 40 C + 125 C 8.4 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.318In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 91 uH 20 % 650 mA 1.1 Ohms 650 mA - 40 C + 125 C 5.6 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 7.485In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 8.2 uH 20 % 2.1 A 90 mOhms 2.1 A - 40 C + 125 C 26 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 1.5 UH 30% 8.313In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 4 mm x 4 mm x 3 mm Shielded 1.5 uH 30 % 4.84 A 20 mOhms 4.84 A - 40 C + 125 C 62 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.548In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 3 mm x 3 mm x 1.2 mm Shielded 4.7 uH 30 % 1.24 A 120 mOhms 900 mA - 20 C + 120 C 61 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.20 uH 3.850 A 27.00 mOhm 850In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 6.2 uH 30 % 3.85 A 320 mOhms 4.45 A - 40 C + 125 C 20 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 33.00 uH 0.600 A 190.00 mOhm 2.200In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 33 uH 20 % 600 mA 190 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 12.00 uH 0.880 A 175.00 mOhm 5.117In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 12 uH 20 % 880 mA 175 mOhms 1.5 A - 40 C + 125 C 26 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 27.00 uH 0.500 A 545.00 mOhm 2.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 27 uH 20 % 500 mA 545 mOhms 1.02 A - 40 C + 125 C 14 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 75.00 uH 0.350 A 1160.00 mOhm 1.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 75 uH 20 % 350 mA 1.16 Ohms 700 mA - 40 C + 125 C 7.7 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 7.50 uH 1.080 A 115.00 mOhm 1.593In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 7.5 uH 20 % 1.08 A 115 mOhms 1.85 A - 40 C + 125 C 30 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 91.00 uH 0.850 A 359.00 mOhm 1.476In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 91 uH 20 % 850 mA 359 mOhms - 40 C + 125 C 4.9 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.10 uH 1.270 A 85.00 mOhm 1.259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 5.1 uH 20 % 1.27 A 85 mOhms 2.3 A - 40 C + 125 C 42 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 362In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 100 uH 20 % 1.25 A 304 mOhms - 40 C + 85 C Standard 10 mm 10.1 mm 3.8 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.20 uH 5.400 A 10.00 mOhm 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 1.2 uH 30 % 5.4 A 10 mOhms - 40 C + 125 C 100 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 82.00 uH 0.900 A 450.00 mOhm 715In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 6045 Shielded 82 uH 20 % 900 mA 341 mOhms - 40 C + 125 C 4.9 MHz Standard 6 mm 6 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 68 UH 20% 3.582In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 68 uH 20 % 360 mA 1.06 Ohms 610 mA - 40 C + 125 C 7.7 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 82.00 uH 0.340 A 1170.00 mOhm 2.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 82 uH 20 % 340 mA 1.17 Ohms 500 mA - 40 C + 125 C 7.2 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.60 uH 1.540 A 55.00 mOhm 3.043In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 4 mm x 4 mm x 2 mm Shielded 3.6 uH 20 % 1.54 A 55 mOhms 2.8 A - 40 C + 125 C 49 MHz Standard 4 mm 4 mm 2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 0.000 A 40.00 mOhm 2.874In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.45 mm Shielded 1 uH 20 % 3 A 40 mOhms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.502In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 10 uH 20 % 1.84 A 49 mOhms - 40 C + 85 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite ASPI-S Reel, Cut Tape