Power Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5 uH 2.9 A 40.5 mOhms 3020 High Temp 704In Stock
5.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 1.5 uH 20 % 5.2 A 40.5 mOhms 5.5 A - 55 C + 150 C 53 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 0.68 uH 3.4 A 28.1 mOhms 3020 High Temp 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 680 nH 20 % 6.4 A 28.1 mOhms 6.7 A - 55 C + 150 C 85 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.2 uH 3.1 A 37.5 mOhms 3020 High Temp 1.967In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 1.2 uH 20 % 5.4 A 37.5 mOhms 6 A - 55 C + 150 C 60 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 3.3 uH 1.7 A 98.8 mOhms 3020 High Temp 1.894In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 3.3 uH 20 % 3.1 A 98.8 mOhms 4.3 A - 55 C + 150 C 37 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 2.2 uH 2.1 A 65.5 mOhms 3020 High Temp 1.072In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 2.2 uH 20 % 6.4 A 65.5 mOhms 5.2 A - 55 C + 150 C 47 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1 uH 3.2 A 32.8 mOhms 3020 High Temp 988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 1 uH 20 % 5.8 A 32.8 mOhms 6.3 A - 55 C + 150 C 67 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 4.7 uH 1.4 A 150.2 mOhms 3020 High Temp 1.421In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 4.7 uH 20 % 2.5 A 150.2 mOhms 4.1 A - 55 C + 150 C 28 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 6.8 uH 1.1 A 227.1 mOhms 3020 High Temp 1.403In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMT Power Inductor 3 mm x 3 mm x 2 mm Shielded 6.8 uH 20 % 2 A 227.1 mOhms 3.7 A - 55 C + 150 C 22 MHz Standard 3 mm 3 mm 2 mm Iron Alloy WE-MAPI Reel, Cut Tape, MouseReel