Power Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD .1uH 20% 16.235In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Choke 1616 (4040 metric) Shielded 100 nH 20 % 11.5 A 6 mOhms 25 A - 55 C + 125 C 277 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 5.807In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Choke 1616 (4040 metric) Shielded 1 uH 20 % 4 A 52.5 mOhms 7 A - 55 C + 125 C 64 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .047uH 20% 5.831In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Choke 1616 (4040 metric) Shielded 47 nH 20 % 13 A 3.75 mOhms 32 A - 55 C + 125 C 565 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .22uH 20% 4.520In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Power Choke 1616 (4040 metric) Shielded 220 nH 20 % 8.5 A 12 mOhms 20 A - 55 C + 125 C 183 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .47uH 20% 3.599In Stock
4.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 4.000

High Power Choke 1616 (4040 metric) Shielded 470 nH 20 % 5 A 22 mOhms 13 A - 55 C + 125 C 101 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .33 ohms 20% Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

High Power Choke 1616 (4040 metric) Shielded 330 nH 20 % - 55 C + 125 C Standard 4.06 mm 4.06 mm 1.2 mm Composite IHLP-01 Reel