Power Inductors - SMD

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 2.2uH 20% 11.327In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 2.2 uH 20 % 6.5 A 34 mOhms 14 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .68uH 20% 2.685In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 11 A 9.4 mOhms 18 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 3.632In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 1.5 uH 20 % 7.5 A 21.2 mOhms 15 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 5.503In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 10 uH 20 % 2.5 A 129 mOhms 7 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 2.700In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 9 A 14.2 mOhms 16 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 2.535In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 4.7 uH 20 % 4.5 A 63 mOhms 10 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% 2.513In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 8.2 uH 20 % 3 A 106 mOhms 8 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 6.140In Stock
20.000Expected 12/9/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 10 uH 20 % 3 A 105 mOhms 7 A - 55 C + 125 C 16 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 23.459In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 11 A 10 mOhms 22 A - 55 C + 125 C 55 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 3.550In Stock
10.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 1.5 uH 20 % 9 A 15 mOhms 18 A - 55 C + 125 C 40 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 25.564In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 2.2 uH 20 % 8 A 20 mOhms 14 A - 55 C + 125 C 38 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 14.014In Stock
72.000Expected 1/20/2027
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 4.7 uH 20 % 5.5 A 40 mOhms 10 A - 55 C + 125 C 25 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% 7.135In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 6.8 uH 20 % 4.5 A 60 mOhms 8 A - 55 C + 125 C 21 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .33uH 20% 16.342In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 330 nH 20 % 20 A 3.9 mOhms 30 A - 55 C + 125 C 100 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 2.444In Stock
4.000Expected 8/3/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 3.3 uH 20 % 5 A 51.6 mOhms 13 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% 2.029In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 6.8 uH 20 % 3.5 A 95 mOhms 9 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .1uH 20% 822In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 100 nH 20 % 30 A 1.7 mOhms 50 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .22uH 20% 2.377In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 220 nH 20 % 21 A 3.2 mOhms 34 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .33uH 20% 651In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 330 nH 20 % 18 A 4.1 mOhms 22 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .47uH 20% 1.293In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 470 nH 20 % 13.5 A 6.5 mOhms 21 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .1uH 20% 683In Stock
10.000Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 100 nH 20 % 32.5 A 1.7 mOhms 60 A - 55 C + 125 C 400 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .15uH 20% 636In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 150 nH 20 % 26 A 2.5 mOhms 52 A - 55 C + 125 C 180 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .2uH 20% 2.194In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 200 nH 20 % 24 A 3 mOhms 41 A - 55 C + 125 C 150 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .22uH 20% 1.845In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 220 nH 20 % 23 A 2.8 mOhms 40 A - 55 C + 125 C 126 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20%
11.995Expected 8/17/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 2525 (6363 metric) Shielded 8.2 uH 20 % 4 A 68 mOhms 7.5 A - 55 C + 125 C 17 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel