Power Inductors - SMD

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R22 5% T&R 7.941In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 220 nH 5 % 200 mA 2.4 Ohms - 55 C + 125 C 8 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 3N6 +/- 0.3nH T&R 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 3.6 nH 0.3 nH 500 mA 160 mOhms - 55 C + 125 C 8 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R33 5% T&R 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 330 nH 5 % 150 mA 2.8 Ohms - 55 C + 125 C 8 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R43 5% T&R 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 430 nH 5 % 150 mA 3.4 Ohms - 55 C + 125 C 8 280 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 2N0 +/- 0.3nH T&R 7.476In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 2 nH 0.3 nH 500 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R18 5% T&R 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 180 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R39 5% T&R 7.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 390 nH 5 % 150 mA 3.2 Ohms - 55 C + 125 C 8 300 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 1N0 +/- 0.3nH T&R 6.844In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 1 nH 0.3 nH 500 mA 50 mOhms - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 4N3 +/- 0.3nH T&R 7.890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 4.3 nH 0.3 nH 500 mA 180 mOhms - 55 C + 125 C 8 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 6N8 5% T&R 7.916In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 6.8 nH 5 % 500 mA 300 mOhms - 55 C + 125 C 10 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 82N 5% T&R 7.986In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 82 nH 5 % 300 mA 1 Ohms - 55 C + 125 C 8 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R27 5% T&R 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 270 nH 5 % 150 mA 2.6 Ohms - 55 C + 125 C 8 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 R47 5% T&R 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 470 nH 5 % 150 mA 3.6 Ohms - 55 C + 125 C 8 250 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 1N5 +/- 0.3nH T&R 7.979In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 1.5 nH 0.3 nH 500 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 15N 5% T&R 7.920In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 2N4 +/- 0.3nH T&R 7.886In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 2.4 nH 0.3 nH 500 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 9N1 5% T&R 7.937In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 9.1 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 10 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 56N 5% T&R 7.907In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 56 nH 5 % 300 mA 750 mOhms - 55 C + 125 C 8 1.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 9N1 5% T&R 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 9.1 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 8 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 5N1 +/- 0.3nH T&R 7.963In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 5.1 nH 0.3 nH 500 mA 250 mOhms - 55 C + 125 C 8 5.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 47N 5% T&R 7.783In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 47 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 12 1.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 10N 5% T&R 7.655In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 10 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 8 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 12N 5% T&R 7.930In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 12 nH 5 % 300 mA 450 mOhms - 55 C + 125 C 8 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 15N 5% T&R 7.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 18N 5% T&R 7.820In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0608 (1608 metric) 18 nH 5 % 300 mA 550 mOhms - 55 C + 125 C 8 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape