Power Inductors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK Power Inductors - SMD 100uH 760mA 10% 5.6x5mmSMDAECQ200 50.587In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 100 uH 10 % 510 mA 990 mOhms 980 mA - 55 C + 150 C 20 6.1 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 470uH 350mA 10% 5.6x5mmSMDAECQ200 4.855In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 470 uH 10 % 240 mA 4.73 Ohms 460 mA - 55 C + 150 C 20 2.6 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 2.2mH 168mA 10% 5.6x5mmSMDAECQ200 1.765In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 2.2 mH 10 % 100 mA 22.5 Ohms 205 mA - 55 C + 150 C 30 1.2 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 10uH 2280mA 10% 5.6x5mm SMDAECQ200 2.773In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 10 uH 10 % 1.42 A 132 mOhms 2.8 A - 55 C + 150 C 15 19 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 10mH 81mA 10% 5.6x5mmSMD,AECQ200 5.657In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 10 mH 10 % 46 mA 112 Ohms 110 mA - 55 C + 150 C 25 500 kHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 220uH 500mA 10% 5.6x5mmSMDAECQ200 10.314In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 220 uH 10 % 330 mA 2.21 Ohms 640 mA - 55 C + 150 C 20 3.9 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 4.7mH 119mA 10% 5.6x5mmSMDAECQ200 2.700In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 4.7 mH 10 % 73 mA 48.6 Ohms 145 mA - 55 C + 150 C 30 800 kHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 1mH 246mA 10% 5.6x5mmSMDAECQ200 875In Stock
1.500Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 1 mH 10 % 150 mA 9.5 Ohms 310 mA - 55 C + 150 C 30 1.8 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 22uH 1590mA 10% 5.6x5mmSMDAECQ200 1.754In Stock
1.500Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 22 uH 10 % 1.04 A 238 mOhms 2.05 A - 55 C + 150 C 15 13 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 47uH 1120mA 10% 5.6x5mmSMDAECQ200 84In Stock
3.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 47 uH 10 % 700 mA 519 mOhms 1.35 A - 55 C + 150 C 15 8 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 1uH 7330mA 20% 5.6x5mmSMD,AECQ200 2.354In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 1 uH 20 % 3.51 A 25 mOhms 9 A - 55 C + 150 C 15 111 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel