Power Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL MULTILAYER, 0.47uH20%, T&R 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Metal Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 4 A 26 mOhms 5.3 A - 40 C + 125 C Standard 2 mm 1.25 mm 0.8 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL MULTILAYER, 0.33uH20%, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Metal Power Inductor 0505 (1412 metric) Shielded 330 nH 20 % 3.7 A 32 mOhms 5.2 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR, MCOIL MULTILAYER, 0.47uH20%, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer Metal Power Inductor 0505 (1412 metric) Shielded 470 nH 20 % 3 A 42 mOhms 3.2 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Metal LLCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD IND, MLCI, -/1412, 0.24 uH, +/- 20 %, 4.4A, 0.022ohm, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Multilayer Metal Power Inductor 0505 (1412 metric) Shielded 240 nH 20 % 4.4 A 22 mOhms 6.9 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.8 mm Metal LLCN Reel