Power Inductors - SMD

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 1A 175 mOhms 2.949In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 4.7 uH 20 % 1.25 A 175 mOhms 1 A - 40 C + 85 C 86 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 400mA 920 mOhms 922In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 33 uH 20 % 580 mA 920 mOhms 400 mA - 40 C + 85 C 27 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330uH Shld 20% 130mA 9.3 Ohms 864In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 330 uH 20 % 180 mA 9.3 Ohms 130 mA - 40 C + 85 C 6 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 340mA 1.4 Ohms 795In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 47 uH 20 % 340 mA 1.4 Ohms - 40 C + 85 C 22 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 820uH Shld 20% 100mA 24 Ohms 454In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 820 uH 20 % 100 mA 24 Ohms - 40 C + 85 C 3.7 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 700mA 330 mOhms 705In Stock
2.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 10 uH 20 % 870 mA 330 mOhms 700 mA - 40 C + 85 C 55 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 490mA 720 mOhms 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 22 uH 20 % 600 mA 720 mOhms 490 mA - 40 C + 85 C 34 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 470uH Shld 20% 110mA 12 Ohms 703In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 470 uH 20 % 160 mA 12 Ohms 110 mA - 40 C + 85 C 4.5 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 680uH Shld 20% 105mA 18.5 Ohms 330In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 680 uH 20 % 125 mA 18.5 Ohms 105 mA - 40 C + 85 C 4 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 240mA 2.75 Ohms 205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 100 uH 20 % 240 mA 2.75 Ohms - 40 C + 85 C 13 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 20% 200mA 4.1 Ohms 1.336In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 150 uH 20 % 270 mA 4.1 Ohms 200 mA - 40 C + 85 C 10 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 590mA 440 mOhms 979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 15 uH 20 % 590 mA 440 mOhms - 40 C + 85 C 45 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 20% 170mA 6 Ohms 735In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 220 uH 20 % 170 mA 6 Ohms 160 mA - 40 C + 85 C 7 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3.3uH Shld 20% 1.3A 145 mOhms 505In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 3.3 uH 20 % 1.35 A 145 mOhms 1.3 A - 40 C + 85 C 115 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 910mA 240 mOhms 795In Stock
1.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 6.8 uH 20 % 1.1 A 240 mOhms 910 mA - 40 C + 85 C 72 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1uH Shld 2.1A 62 mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

3.3 mm x 1.3 mm x 3.3 mm Shielded 1 uH 20 % 2.1 A 62 mOhms 2 A - 40 C + 85 C 215 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 120uH Shld 20% 220mA 3.45 Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 120 uH 20 % 220 mA 3.45 Ohms - 40 C + 85 C 11 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 18uH Shld 20% 540mA 575 mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 18 uH 20 % 540 mA 575 mOhms - 40 C + 85 C 37 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 180uH Shld 20% 180mA 4.8 Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 180 uH 20 % 180 mA 4.8 Ohms - 40 C + 85 C 9 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 1.2A 100 mOhms Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 2.2 uH 20 % 1.6 A 100 mOhms 1.5 A - 40 C + 85 C 140 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 5.6uH Shld 20% 980mA 220 mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 5.6 uH 20 % 980 mA 220 mOhms - 40 C + 85 C 74 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 56uH Shld 20% 310mA 1.55 Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 56 uH 20 % 310 mA 1.55 Ohms - 40 C + 85 C 19 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 560uH Shld 20% 110mA 14 Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 3.3 mm x 1.3 mm x 3.3 mm Shielded 560 uH 20 % 145 mA 14 Ohms 110 mA - 40 C + 85 C 4.5 MHz Standard 3.3 mm 3.3 mm 1.3 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 290mA 1.8 Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 68 uH 20 % 290 mA 1.8 Ohms - 40 C + 85 C 17 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8.2uH Shld 20% 780mA 270 mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 8.2 uH 20 % 780 mA 270 mOhms - 40 C + 85 C 60 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite LPS3314 Reel, Cut Tape, MouseReel