Power Inductors - SMD

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 0402 1000nH Unshld 5% 190mA 1.05 Ohms 3.677In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 1 uH 5 % 190 mA 1.05 Ohms - 40 C + 125 C 235 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 56nH Unshld 5% 1.2A 61mOhms 3.052In Stock
8.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 56 nH 5 % 1.2 A 61 mOhms - 40 C + 125 C 2.2 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 590nH Unshld 5% 320mA 780mOhms 6.690In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 590 nH 5 % 320 mA 780 mOhms - 40 C + 125 C 960 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 105nH Unshld 5% 850mA 104mOhms 8.199In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 105 nH 5 % 850 mA 104 mOhms - 40 C + 125 C 1.66 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 140nH Unshld 5% 750mA 141mOhms 1.657In Stock
4.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 140 nH 5 % 750 mA 141 mOhms - 40 C + 125 C 1.45 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 180nH Unshld 5% 730mA 172mOhms 1.115In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 180 nH 5 % 730 mA 172 mOhms - 40 C + 125 C 1.68 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 2200nH Unshld 5% 170mA 1.8 Ohms 1.941In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 2.2 uH 5 % 170 mA 1.8 Ohms - 40 C + 125 C 125 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 300nH Unshld 5% 490mA 340mOhms 1.354In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 300 nH 5 % 490 mA 340 mOhms - 40 C + 125 C 1.4 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 36nH Unshld 5% 1.3A 55mOhms 1.956In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 36 nH 5 % 1.3 A 55 mOhms - 40 C + 125 C 2.4 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 700nH Unshld 5% 230mA 1.3 Ohms 364In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 700 nH 5 % 230 mA 1.3 Ohms - 40 C + 125 C 600 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 90nH Unshld 5% 1A 79mOhms 1.693In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 90 nH 5 % 1 A 79 mOhms - 40 C + 125 C 2.3 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 120nH Unshld 5% 950mA 90mOhms 2.487In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 120 nH 5 % 950 mA 90 mOhms - 40 C + 125 C 2 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 20nH Unshld 5% 1.4A 49mOhms 1.784In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 20 nH 5 % 1.4 A 49 mOhms - 40 C + 125 C 2.95 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 470nH Unshld 5% 340mA 670mOhms 1.424In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 470 nH 5 % 340 mA 670 mOhms - 40 C + 125 C 1.07 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 150nH Unshld 5% 830mA 141mOhms 1.584In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 150 nH 5 % 830 mA 141 mOhms - 40 C + 125 C 1.45 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 77nH Unshld 5% 1.1A 79mOhms 240In Stock
2.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 77 nH 5 % 1.1 A 79 mOhms - 40 C + 125 C 2.05 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 270nH Unshld 5% 590mA 265mOhms 778In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 270 nH 5 % 590 mA 265 mOhms - 40 C + 125 C 1.48 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 330nH Unshld 5% 430mA 435mOhms 1.163In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 330 nH 5 % 430 mA 435 mOhms - 40 C + 125 C 1.34 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 420nH Unshld 5% 400mA 510mOhms 609In Stock
2.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 420 nH 5 % 400 mA 510 mOhms - 40 C + 125 C 1.1 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 3300nH 150mA 5% Unshld 2.2ohm AECQ2 1.888In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 3.3 uH 5 % 150 mA 2.2 Ohms - 40 C + 125 C 80 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 360nH Unshld 5% 420mA 475mOhms 338In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 360 nH 5 % 420 mA 475 mOhms - 40 C + 125 C 1.2 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15.152In Stock
34.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 900 nH 5 % 230 mA 1.5 Ohms - 40 C + 125 C 760 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 220nH Unshld 5% 600mA 240mOhms
3.975On Order
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 220 nH 5 % 600 mA 240 mOhms - 40 C + 125 C 1.56 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 530nH Unshld 5% 330mA 715mOhms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 530 nH 5 % 330 mA 715 mOhms - 40 C + 125 C 1 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 770nH Unshld 5% 220mA 1.35 Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Choke 0402 (1005 metric) Unshielded 770 nH 5 % 220 mA 1.35 Ohms - 40 C + 125 C 585 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel