TE Connectivity / P&B Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material
TE Connectivity / P&B Power Inductors - SMD 3613C 330UH 10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Power Inductor 1812 (4532 metric) Unshielded 330 uH 10 % 85 mA 14 Ohms - 30 C + 100 C 40 3.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite
TE Connectivity / P&B Power Inductors - SMD 3631B 22UH 20% Non-Stocked Lead-Time 33 Weeks
Min.: 1.200
Mult.: 600

Wirewound 22 uH 20 % Standard
TE Connectivity / P&B Power Inductors - SMD 3631B 47UH 15% Non-Stocked Lead-Time 33 Weeks
Min.: 1.200
Mult.: 600

Wirewound 47 uH 15 % Standard
TE Connectivity / P&B Power Inductors - SMD 3639D 47UH 30% Non-Stocked Lead-Time 33 Weeks
Min.: 3.200
Mult.: 1.600

Wirewound 47 uH 30 % 6 Ohms Standard
TE Connectivity / P&B Power Inductors - SMD MGDQ6-00021 - S-L100, Imax1.7 Non-Stocked Lead-Time 22 Weeks
Min.: 900
Mult.: 300

Standard
TE Connectivity / P&B Power Inductors - SMD 3635B 5.6UH 25% Non-Stocked

Wirewound 12.5 mm x 12.5 mm Shielded 5.6 uH 25 % 12 A 11.4 mOhms 8 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 5.6 mm Ferrite
TE Connectivity / P&B Power Inductors - SMD 3634J 10UH 30% Non-Stocked

Wirewound 10 uH 30 % Standard
TE Connectivity / P&B Power Inductors - SMD 3630E 4.7UH 20% Non-Stocked

Wirewound 4.7 uH 20 % Standard
TE Connectivity / P&B Power Inductors - SMD 3638C 330UH 20% Non-Stocked

Wirewound 330 uH 20 % 6 Ohms Standard
TE Connectivity / P&B Power Inductors - SMD 3638C 470UH 20% Non-Stocked
Wirewound 470 uH 20 % 6 Ohms Standard
TE Connectivity / P&B Power Inductors - SMD 3621C 680UH 10% Non-Stocked

Wirewound 680 uH 10 % Standard
TE Connectivity / P&B 6-1879389-4
TE Connectivity / P&B Power Inductors - SMD MGDU3-00013,US-L47Isat1.6Irms1.8 Non-Stocked Lead-Time 22 Weeks
Min.: 9.800
Mult.: 1.400

TE Connectivity / P&B 1-1879560-6
TE Connectivity / P&B Power Inductors - SMD XFMR EFD15/8/5 SMD GW, RoHS SP36-0160-12 Non-Stocked
Shielded Standard