TE Connectivity / Holsworthy Power Inductors - SMD

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
TE Connectivity / Holsworthy Power Inductors - SMD 47 uH 15% 1600 mAmp 1.548In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Shielded 47 uH 15 % 1.6 A 130 mOhms - 25 C + 105 C 34 Standard 12.7 mm 12.7 mm 6 mm Metal 3631 Reel, Cut Tape, MouseReel


TE Connectivity / Holsworthy Power Inductors - SMD S-L10Imax1.84 669In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Power Inductor Shielded 10 uH 5 % 1.84 A 49 mOhms - 40 C + 85 C Standard 7.5 mm 7.5 mm 4.5 mm MGD Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Power Inductors - SMD 3631C 18UH 20% 1.131In Stock
Min.: 1
Mult.: 1
Reel: 400

18 uH 20 % 3.9 A 40 mOhms - 25 C + 105 C Standard 12.7 mm 12.7 mm 8 mm 3631 Reel, Cut Tape, MouseReel


TE Connectivity / Holsworthy Power Inductors - SMD Ind Pwr Shielded WW 470uH 10% 1KHz 500mA 1.684In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Shielded 470 uH 500 mA 900 Ohms - 25 C + 105 C Standard 4.5 mm 3.2 mm 1 mm Metal 3631 Reel, Cut Tape
TE Connectivity / Holsworthy Power Inductors - SMD 10 uH 20% 3300 mAmp 831In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Shielded 10 uH 20 % 3.3 A 35 mOhms - 25 C + 105 C 28 Standard 12.7 mm 12.7 mm 6 mm Metal 3631 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Power Inductors - SMD 100 uH 15% 1100 mAmp 1.380In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Shielded 100 uH 15 % 1.1 A 220 mOhms - 25 C + 105 C 20 Standard 12.7 mm 12.7 mm 6 mm Metal 3631 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Power Inductors - SMD 33 uH 15% 1900 mAmp 690In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Shielded 33 uH 15 % 1.9 A 90 mOhms - 25 C + 105 C 38 Standard 12.7 mm 12.7 mm 6 mm Metal 3631 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Power Inductors - SMD 330 uH 10% 660 mAmp 574In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Shielded 330 uH 10 % 660 mA 600 mOhms - 25 C + 105 C Standard 12.7 mm 12.7 mm 6 mm Metal 3631 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Power Inductors - SMD 3631B 820UH 10% FIO 337In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor Shielded 820 uH 10 % 350 mA 1.7 Ohms - 25 C + 105 C 12 Standard 12.7 mm 12.7 mm 6 mm Metal 3631 Reel, Cut Tape, MouseReel

TE Connectivity / Holsworthy Power Inductors - SMD 3632B 10000UH 15% 588In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor Shielded 10 mH 15 % 95 mA 26 Ohms - 25 C + 105 C 110 500 kHz Standard 10.5 mm 9.5 mm 6 mm Ferrite Reel, Cut Tape
TE Connectivity / Holsworthy Power Inductors - SMD CPF 0201 8K25 0.5% 50PPM Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000
Standard Reel, Cut Tape
TE Connectivity / Holsworthy Power Inductors - SMD 100 uH 10% 1000 mAmp Non-Stocked Lead-Time 33 Weeks
Min.: 1.200
Mult.: 600
Reel: 600

100 uH 10 % 1 A 400 Ohms - 25 C + 105 C Standard 12.7 mm 12.7 mm 5 mm 3631 Reel
TE Connectivity / Holsworthy Power Inductors - SMD 3631B 2.5UH 20% FIO Non-Stocked Lead-Time 31 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 600

Shielded 2.5 uH 20 % 6.2 A 24 mOhms - 25 C + 105 C Standard 12.7 mm 12.7 mm 5 mm Ferrite 3631 Reel
TE Connectivity / Holsworthy Power Inductors - SMD 3639E 150UH 30% Non-Stocked Lead-Time 25 Weeks
Min.: 2.400
Mult.: 600
Reel: 600

150 uH 30 % 1 A 305 mOhms - 40 C + 105 C Standard 10 mm 10 mm 4.8 mm 3639 Reel
TE Connectivity / Holsworthy Power Inductors - SMD 4.7uH 2.8mA .054Ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Power Inductor 4.7 uH 2.8 mA 54 mOhms Standard 12.95 mm 10.11 mm 5.1 mm MGD Reel
TE Connectivity / Holsworthy Power Inductors - SMD 10uH 4mA .025Ohm Non-Stocked Lead-Time 17 Weeks
Min.: 2.600
Mult.: 650
Reel: 650

Power Inductor 10 uH 4 mA 25 mOhms Standard 12.8 mm 12.8 mm 6 mm MGD Reel
TE Connectivity / Holsworthy Power Inductors - SMD 4.7uH 2.8mA .054Ohm Non-Stocked Lead-Time 17 Weeks
Min.: 10.500
Mult.: 700
Reel: 700

Power Inductor 4.7 uH 2.8 mA 54 mOhms Standard 12.95 mm 10.11 mm 5.1 mm MGD Reel
TE Connectivity / Holsworthy Power Inductors - SMD 3631C 47UH 15% Non-Stocked Lead-Time 20 Weeks
Min.: 1.200
Mult.: 400

Wirewound 47 uH 15 % Standard
TE Connectivity / Holsworthy Power Inductors - SMD 3639D 150UH 30% Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 1.600

Wirewound 150 uH 30 % 6 Ohms Standard
TE Connectivity / Holsworthy Power Inductors - SMD 3639D 330UH 30% Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 1.600

Wirewound 330 uH 30 % 6 Ohms Standard
TE Connectivity / Holsworthy Power Inductors - SMD CPF 0201 7K87 0.5% 50PPM Non-Stocked
Standard Reel
TE Connectivity / Holsworthy Power Inductors - SMD 3621E 100UH 10% Non-Stocked

Power Inductor Unshielded 100 uH 10 % 970 mA 35 mOhms - 25 C + 105 C Standard 5.5 mm 9.5 mm Ferrite 3621 Reel
TE Connectivity / Holsworthy Power Inductors - SMD 3634B 2.2UH 30% 5PPM 1K RL Non-Stocked
Wirewound 2.2 uH 30 % Standard
TE Connectivity / Holsworthy Power Inductors - SMD 3624B 10UH 10% Non-Stocked

TE Connectivity / Holsworthy Power Inductors - SMD 3632B 3300UH 15% Non-Stocked
Wirewound 3.3 mH 15 % Standard