TE Connectivity / AMP Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TE Connectivity / AMP Power Inductors - SMD 4.8uH 13.5mA .016Ohm 452In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 4.8 uH 13.5 mA 16 mOhms Standard 12.8 mm 12.8 mm 6 mm MGD Reel, Cut Tape, MouseReel


TE Connectivity / AMP Power Inductors - SMD S-L10, Imax5.4, RoHS DQ1280-100M 862In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor Shielded 10 uH 5 % 5.4 A 22 mOhms - 40 C + 85 C Standard 12.8 mm 12.8 mm 8 mm MGDQ6 Reel, Cut Tape, MouseReel
TE Connectivity / AMP Power Inductors - SMD 3632 2200UH 15% FIO 1.228In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 10.5 mm x 9.5 mm x 7.5 mm Shielded 2.2 mH 15 % 150 mA 8 Ohms - 25 C + 105 C 95 900 kHz Standard 10.5 mm 9.5 mm 7.5 mm Ferrite 3632 Reel, Cut Tape, MouseReel


TE Connectivity / AMP Power Inductors - SMD MGDQ2-00013 S-L100Imax0.42 57In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 30 mOhms Standard MGD Reel, Cut Tape
TE Connectivity / AMP Power Inductors - SMD 100uH 1.3mA .16Ohm 242In Stock
Min.: 1
Mult.: 1
Reel: 650

Power Inductor 100 uH 1.3 mA 160 mOhms Standard 12.8 mm 12.8 mm 6 mm MGD Reel, Cut Tape, MouseReel
TE Connectivity / AMP Power Inductors - SMD MGDS5-00005, S- L47Isat4Irms2.4 619In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Shielded 47 uH 20 % 4 A 97 mOhms - 40 C + 85 C Standard 18.54 mm 15.25 mm 7.62 mm MGD Reel, Cut Tape, MouseReel
TE Connectivity / AMP Power Inductors - SMD 3632 4700UH 15% FIO Non-Stocked

Power Inductor Shielded 4.7 mH 15 % 120 mA 12 Ohms - 25 C + 105 C 800 kHz Standard 10.5 mm 9.5 mm 7.5 mm Ferrite 3632 Reel