Fastron Power Inductors - SMD

Results: 336
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Fastron Power Inductors - SMD Ferrite Core Surface Mount Power Inductor, Ind 10uH, Tol 20% 2.696In Stock
Cut Tape
1,39 €
1,19 €
1,08 €
0,839 €
Reel
0,666 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 10 uH 20 % 1.2 A 160 mOhms 1.1 A - 40 C + 125 C 35 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 2.2uH, Tol 20% 2.945In Stock
Cut Tape
0,353 €
0,296 €
0,272 €
0,219 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 3.000
1616 (4242 metric) Unshielded 2.2 uH 20 % 90 mOhms 2.6 A - 40 C + 150 C 85 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Surface Mount Power Inductor, Ind 330uH, Tol 20% 297In Stock
Cut Tape
1,48 €
1,26 €
1,15 €
0,894 €
Reel
0,705 €
Min.: 1
Mult.: 1
: 750
Power Inductor 9.55 mm x 5.35 mm x 13 mm Shielded 330 uH 20 % 650 mA 900 mOhms 650 mA - 40 C + 150 C 3.2 MHz Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 3.3uH, Tol 20% 2.998In Stock
Cut Tape
0,353 €
0,296 €
0,272 €
0,219 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 3.000
1616 (4242 metric) Unshielded 3.3 uH 20 % 110 mOhms 2.15 A - 40 C + 150 C 70 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Surface Mount Power Inductor, Ind 150uH, Tol 20% 827In Stock
Cut Tape
1,48 €
1,26 €
1,15 €
0,894 €
Reel
0,705 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 150 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Surface Mount Power Inductor, Ind 47uH, Tol 20% 411In Stock
Cut Tape
1,57 €
1,34 €
1,24 €
0,989 €
Reel
0,836 €
Min.: 1
Mult.: 1
: 250
Power Inductor Shielded 47 uH 20 % 2.7 A 95 mOhms 3.8 A - 40 C + 125 C 8 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor, Ind 10uH, Tol 20% 1.563In Stock
Cut Tape
0,516 €
0,439 €
0,402 €
0,325 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 6.2 mm x 6.2 mm x 4.5 mm Semi-Shielded 10 uH 20 % 3 A 54 mOhms 3.1 A - 40 C + 125 C 6.2 mm 6.2 mm 4.5 mm Ferrite AEC-Q200 242418FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor, Ind 220uH, Tol 20% 650In Stock
Cut Tape
0,516 €
0,439 €
0,402 €
0,325 €
Reel
0,229 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 6.2 mm x 6.2 mm x 4.5 mm Semi-Shielded 220 uH 20 % 500 mA 1.1 Ohms 550 mA - 40 C + 125 C 6.2 mm 6.2 mm 4.5 mm Ferrite AEC-Q200 242418FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Power Chip Inductor, Ind 4.7uH, Tol 30% 149In Stock
1.000Expected 1/1/2027
Cut Tape
0,516 €
0,439 €
0,402 €
0,325 €
Reel
0,226 €
Min.: 1
Mult.: 1
: 1.000
Power Inductor 6.2 mm x 6.2 mm x 4.5 mm Semi-Shielded 4.7 uH 30 % 3.7 A 29.9 mOhms 4 A - 40 C + 125 C 6.2 mm 6.2 mm 4.5 mm Ferrite AEC-Q200 242418FPS Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Surface Mount Power Inductor, Ind 47uH, Tol 20% 440In Stock
Cut Tape
1,48 €
1,26 €
1,15 €
0,894 €
Reel
0,705 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 47 uH 20 % 4.3 Ohms Standard Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 4.7uH, Tol 20% 2.987In Stock
Cut Tape
0,353 €
0,296 €
0,272 €
0,219 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 3.000
1616 (4242 metric) Unshielded 4.7 uH 20 % 150 mOhms 1.8 A - 40 C + 150 C 50 MHz Standard 4.2 mm 4.2 mm 1.8 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Surface Mount Power Inductor, Ind 4.7uH, Tol 20% 1.025In Stock
Cut Tape
1,39 €
1,19 €
1,08 €
0,839 €
Reel
0,666 €
Min.: 1
Mult.: 1
: 750
Power Inductor Shielded 4.7 uH 20 % 1.5 A 90 mOhms 1.5 A - 40 C + 150 C 50 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 PISG Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 1.0uH, Tol 20% 3.000In Stock
Cut Tape
0,353 €
0,296 €
0,272 €
0,219 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 3.000
1616 (4242 metric) Unshielded 1 uH 20 % 50 mOhms 3.85 A - 40 C + 150 C 145 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 1.5uH, Tol 20% 3.000In Stock
Cut Tape
0,353 €
0,296 €
0,272 €
0,219 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 3.000
1616 (4242 metric) Unshielded 1.5 uH 20 % 65 mOhms 2.95 A - 40 C + 150 C 105 MHz Standard 4.2 mm 4.2 mm 1.88 mm Ferrite 1616FP Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Surface Mount Power Inductor, Ind 33uH, Tol 20% 398In Stock
Cut Tape
1,69 €
1,44 €
1,33 €
1,06 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 250
Power Inductor Shielded 33 uH 20 % 3.1 A 60 mOhms 5.6 A - 40 C + 150 C 10 MHz Standard 18.7 mm 15.2 mm 7.5 mm Ferrite AEC-Q200 PISR Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Surface Mount Power Inductor, Ind 33uH, Tol 20% 2.479In Stock
Cut Tape
1,38 €
1,34 €
1,24 €
0,989 €
Reel
0,837 €
Min.: 1
Mult.: 1
: 250
Power Inductor Shielded 33 uH 20 % 3.1 A 65 mOhms 4.3 A - 40 C + 125 C 11 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISN Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 1.2uH, Tol 20% 1.000In Stock
Cut Tape
0,361 €
0,307 €
0,281 €
0,227 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 1.000
Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 1.2 uH 20 % 5 A 18 mOhms 8 A 145 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 2.2uH, Tol 20% 995In Stock
Cut Tape
0,361 €
0,307 €
0,281 €
0,227 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 1.000
Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 2.2 uH 20 % 4 A 25 mOhms 6 A 65 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 2.7uH, Tol 20% 990In Stock
Cut Tape
0,361 €
0,307 €
0,281 €
0,227 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 1.000
Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 2.7 uH 20 % 5.25 A 35 mOhms 4 A 50 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 3.3uH, Tol 20% 995In Stock
Cut Tape
0,361 €
0,307 €
0,281 €
0,227 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 1.000
Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 3.3 uH 20 % 4 A 45 mOhms 4.5 A 45 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 3.9uH, Tol 20% 875In Stock
Cut Tape
0,361 €
0,307 €
0,281 €
0,227 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 1.000
Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 3.9 uH 20 % 4 A 45 mOhms 4 A 40 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 4.7uH, Tol 20% 985In Stock
Cut Tape
0,361 €
0,307 €
0,281 €
0,227 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 1.000
Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 4.7 uH 20 % 3.4 A 55 mOhms 3.9 A 39 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 5.6uH, Tol 20% 1.000In Stock
Cut Tape
0,361 €
0,307 €
0,281 €
0,227 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 1.000
Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 5.6 uH 20 % 3.3 A 55 mOhms 3.5 A 30 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 6.8uH, Tol 20% 998In Stock
Cut Tape
0,361 €
0,307 €
0,281 €
0,227 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 1.000
Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 6.8 uH 20 % 3 A 75 mOhms 3.2 A 30 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape
Fastron Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor, Ind 8.2uH, Tol 20% 983In Stock
Cut Tape
0,361 €
0,307 €
0,281 €
0,227 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 1.000
Chip Inductor 6.2 mm x 6.1 mm x 4.5 mm Unshielded 8.2 uH 20 % 2.8 A 80 mOhms 3 A 25 MHz 6.2 mm 6.1 mm 4.5 mm Ferrite Reel, Cut Tape