EPCOS / TDK Power Inductors - SMD

Results: 728
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK Power Inductors - SMD 100uH 760mA 10% 5.6x5mmSMDAECQ200 50.527In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 100 uH 10 % 510 mA 990 mOhms 980 mA - 55 C + 150 C 20 6.1 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 7.9uH 26A 7% 23.5x23.5mm SMD 405In Stock
Min.: 1
Mult.: 1
Reel: 240

High Power Choke 25.3 mm x 23.5 mm x 12.8 mm Shielded 7.9 uH 7 % 2.2 mOhms 26 A - 40 C + 125 C 2 MHz Standard 25.3 mm 23.5 mm 12.8 mm Ferrite ERU24 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD 1.8uH 1.05A 10% 3.2x4.5mm SMD 4.648In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 1812 (4532 metric) Unshielded 1.8 uH 10 % 1.05 A 130 mOhms - 55 C + 150 C 10 70 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 330uH 0.2A 10% 6x6mm SMD, AECQ200 4.491In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6 mm x 6 mm x 3 mm Unshielded 330 uH 10 % 200 mA 3.9 Ohms 360 mA - 55 C + 150 C Standard 6 mm 6 mm 3 mm Ferrite AEC-Q200 B82462A4 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 100uH 0.45A 20 % 7.3x7.3mm SMD 6.658In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.3 mm x 7.3 mm x 3.5 mm Shielded 100 uH 20 % 560 mA 700 mOhms 450 mA - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 B82472G Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 470uH 350mA 10% 5.6x5mmSMDAECQ200 4.855In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 470 uH 10 % 240 mA 4.73 Ohms 460 mA - 55 C + 150 C 20 2.6 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD SMT-INDUCTOR 2220-T 8200 UH 5% 3.659In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 8.2 mH 5 % 54 mA 80.6 Ohms 115 mA - 55 C + 150 C 30 600 kHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD 47uH 0.54A 10% 6.3x6.3mm SMD 3.155In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6 mm x 6 mm x 3 mm Unshielded 47 uH 10 % 540 mA 640 mOhms 930 mA - 55 C + 150 C Standard 6 mm 6 mm 3 mm Ferrite AEC-Q200 B82462A4 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 20uH 15A 7% SMD 25.3x23.5x12.85mm 257In Stock
Min.: 1
Mult.: 1

High Power Choke 25.3 mm x 23.5 mm x 14.6 mm Shielded 20 uH 7 % 3.25 mOhms 15 A - 40 C + 125 C 2 MHz Standard 25.3 mm 23.5 mm 14.6 mm Ferrite ERU20 Tray

EPCOS / TDK Power Inductors - SMD 3.3uH 3.7A AEC-Q200 4.497In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 6.3 mm x 6 mm x 4.5 mm Shielded 3.3 uH 30 % 3.7 A 19 mOhms 4.3 A - 55 C + 150 C Standard 6.3 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF6045 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD 6.8uH 700mA 10% 3.2x4.5mm SMD 6.127In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 1812 (4532 metric) Unshielded 6.8 uH 10 % 700 mA 300 mOhms - 55 C + 150 C 10 36 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD AEC-Q200 4.088In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 10.4 mm x 10.4 mm x 4.8 mm Shielded 15 uH 20 % 2.75 A 40 mOhms 3.1 A - 55 C + 150 C Standard 10.4 mm 10.4 mm 4.8 mm Ferrite AEC-Q200 B82464P Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 2.15uH 15A 10% 13.1x11mm SMD 1.888In Stock
Min.: 1
Mult.: 1
Reel: 750

High Power Choke 13.2 mm x 11 mm x 4.95 mm Shielded 2.15 uH 10 % 3.2 mOhms 15 A - 40 C + 130 C Standard 13.2 mm 11 mm 4.95 mm Ferrite ERU24 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 220uH 130mA 10% 3.2x4.5mm SMD 10.094In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 1812 (4532 metric) Unshielded 220 uH 10 % 130 mA 7.5 Ohms - 55 C + 150 C 20 4.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 6.8uH 12% 1.2mOhm ERU33 AEC-Q200 279In Stock
200Expected 7/24/2026
Min.: 1
Mult.: 1

High ERU Choke Shielded 6.8 uH 12 % 47.5 A 1.2 mOhms 56 A - 40 C + 150 C 2 MHz 33 mm 15 mm Ferrite AEC-Q200 ERU20 Tray
EPCOS / TDK Power Inductors - SMD 1uH 10% 1mOhm ERU16 AEC-Q200 586In Stock
Min.: 1
Mult.: 1
Reel: 300

High Power Choke 16.5 mm x 17.3 mm x 7.2 mm Shielded 1 uH 10 % 36 A 1 mOhms 40.4 A - 40 C + 150 C 2 MHz Standard 17.3 mm 16.5 mm 7.2 mm Ferrite AEC-Q200 ERU19 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD 42nH 1mOhm 54A 20% AEC-Q200 7.396In Stock
Min.: 1
Mult.: 1
Reel: 6.000

42 nH 20 % 1 mOhms 54 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 4.7uH 10% 2.25mOhm ERU19 AEC-Q200 677In Stock
Min.: 1
Mult.: 1
Reel: 180

High Power Choke 18.5 mm x 19.9 mm x 10.25 mm Shielded 4.7 uH 10 % 25.1 A 2.25 mOhms 25.5 A - 40 C + 150 C 2 MHz Standard 19.9 mm 18.5 mm 10.25 mm Ferrite AEC-Q200 ERU16 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD 10uH 10% 8.8mOhm ERU19 AEC-Q200 623In Stock
Min.: 1
Mult.: 1
Reel: 220

High Power Choke 18.5 mm x 19.9 mm x 7.65 mm Shielded 10 uH 10 % 11.7 A 8.8 mOhms 15.8 A - 40 C + 150 C 2 MHz Standard 19.9 mm 18.5 mm 7.65 mm Ferrite AEC-Q200 ERU16 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD 440nH 7.6mOhm 13.5A 20% AEC-Q200 5.581In Stock
Min.: 1
Mult.: 1
Reel: 6.000

440 nH 20 % 7.6 mOhms 13.5 A - 40 C + 165 C Standard 3.2 mm 2.5 mm 2.5 mm Metal AEC-Q200 CLT32 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 6.8uH 10% 1.66mOhm ERU27 AEC-Q200 390In Stock
Min.: 1
Mult.: 1
Reel: 75

High Power Choke 25.8 mm x 27.8 mm x 15.8 mm Shielded 6.8 uH 10 % 34.5 A 1.66 mOhms 44 A - 40 C + 150 C 2 MHz Standard 27.8 mm 25.8 mm 15.8 mm Ferrite AEC-Q200 ERU19 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD 10uH 10% 7.2mOhm ERU16 AEC-Q200 894In Stock
Min.: 1
Mult.: 1
Reel: 280

High Power Choke 16.5 mm x 17.3 mm x 8.1 mm Shielded 10 uH 10 % 13 A 7.2 mOhms 14.6 A - 40 C + 150 C 2 MHz Standard 17.3 mm 16.5 mm 8.1 mm Ferrite AEC-Q200 ERU27 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 15uH 10% 10.2mOhm ERU16 AEC-Q200 1.398In Stock
Min.: 1
Mult.: 1
Reel: 250

High Power Choke 16.5 mm x 17.3 mm x 9.1 mm Shielded 15 uH 10 % 11.7 A 10.2 mOhms 14 A - 40 C + 150 C 2 MHz Standard 17.3 mm 16.5 mm 9.1 mm Ferrite AEC-Q200 ERU25 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 30uH 10% 15.4mOhm ERU16 AEC-Q200 941In Stock
Min.: 1
Mult.: 1
Reel: 170

High Power Choke 16.5 mm x 17.3 mm x 10.75 mm Shielded 30 uH 10 % 8.5 A 15.4 mOhms 10.3 A - 40 C + 150 C 2 MHz Standard 17.3 mm 16.5 mm 10.75 mm Ferrite AEC-Q200 ERU19 Reel, Cut Tape
EPCOS / TDK Power Inductors - SMD 6.8uH 10% 6.2mOhm ERU16 AEC-Q200 550In Stock
Min.: 1
Mult.: 1
Reel: 280

High Power Choke 16.5 mm x 17.3 mm x 8.1 mm Shielded 6.8 uH 10 % 14.4 A 6.2 mOhms 18.7 A - 40 C + 150 C 2 MHz Standard 17.3 mm 16.5 mm 8.1 mm Ferrite AEC-Q200 ERU27 Reel, Cut Tape, MouseReel