Toroidal Power Inductors - Leaded

Results: 1.477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Pulse Electronics Power Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms 270In Stock
16,59 €
14,21 €
13,24 €
12,96 €
Min.: 1
Mult.: 1
Toroidal Radial 58.42 mm x 28.19 mm x 58.42 mm Shielded 60 uH 20 % 16 A 12 mOhms - 40 C + 130 C Standard PCB Mount 58.42 mm 28.19 mm 58.42 mm PE-515 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 511In Stock
4,52 €
3,77 €
3,50 €
3,37 €
Min.: 1
Mult.: 1
Toroidal Radial 40.64 mm x 20.32 mm x 43.68 mm Shielded 98 uH 20 % 6 A 48 mOhms - 40 C + 130 C Standard PCB Mount 40.64 mm 20.32 mm 43.68 mm Tray
Pulse Electronics Power Inductors - Leaded 400 UH 20% 3.6A 487In Stock
7,99 €
6,54 €
6,08 €
5,76 €
Min.: 1
Mult.: 1
Toroidal Radial 40.64 mm x 20.32 mm x 43.68 mm Shielded 400 uH 20 % 3.6 A 130 mOhms - 40 C + 130 C Standard PCB Mount 40.64 mm 20.32 mm 43.68 mm PE-515 Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER IND 1.308In Stock
2,98 €
2,45 €
2,08 €
1,95 €
Min.: 1
Mult.: 1
Toroidal Radial 21.08 mm x 11.43 mm x 24.13 mm Shielded 38 uH 20 % 3 A 50 mOhms - 40 C + 130 C Standard PCB Mount 21.08 mm 11.43 mm 24.13 mm PE-54 Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR 1.653In Stock
1,65 €
1,37 €
1,26 €
1,06 €
Min.: 1
Mult.: 1
Toroidal Radial 14.73 mm x 8.64 mm x 16.51 mm Unshielded 25 uH 20 % 2.6 A 43 mOhms - 40 C + 130 C Standard PCB Mount 14.73 mm 8.64 mm 16.51 mm PE-921 Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR 692In Stock
3,69 €
3,04 €
2,81 €
2,53 €
Min.: 1
Mult.: 1
Toroidal Radial 21.08 mm x 11.43 mm x 24.13 mm Shielded 250 uH 20 % 1.5 A 230 mOhms - 40 C + 130 C Standard PCB Mount 21.08 mm 11.43 mm 24.13 mm Tray
ABRACON Power Inductors - Leaded IND 100.00 uH 2.000 A 81.00 mOhm 810In Stock
3,60 €
2,97 €
2,74 €
2,16 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 100 uH 20 % 2 A 81 mOhms - 40 C + 105 C Standard PCB Mount 11.5 mm 18 mm ATCA Tray
ABRACON Power Inductors - Leaded IND 30.00 uH 2.000 A 35.00 mOhm 1.703In Stock
4,27 €
3,57 €
3,26 €
2,80 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 30 uH 20 % 2 A 35 mOhms - 40 C + 105 C Standard PCB Mount 11.5 mm 18 mm ATCA Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 10uH LOW LOSS HRTZL MT 864In Stock
2,79 €
2,30 €
2,00 €
1,83 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 10 uH 20 % 11.4 A 5 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded 250uH 15% 206In Stock
11,04 €
9,91 €
7,61 €
Min.: 1
Mult.: 1
Toroidal Radial Shielded 250 uH 15 % 8 A 41 mOhms - 55 C + 105 C Standard PCB Mount 23.8 mm 53.975 mm Tray
Bel Signal Transformer Power Inductors - Leaded HIGH CURR TOROIDAL IINDUCTOR 150 UH 980In Stock
2,66 €
2,16 €
1,91 €
1,76 €
Min.: 1
Mult.: 1
Toroidal Radial Shielded 150 uH 5 A 71 mOhms - 55 C + 105 C Standard PCB Mount 16.51 mm 32.512 mm HCTI
Pulse Electronics Power Inductors - Leaded 470mH .64A 759In Stock
3,18 €
2,28 €
2,12 €
1,94 €
Min.: 1
Mult.: 1
Toroidal Radial 24.64 mm x 15.5 mm x 27.94 mm Unshielded 470 uH 20 % 640 mA 160 mOhms - 40 C + 130 C Standard PCB Mount 24.64 mm 15.5 mm 27.94 mm Ferrite PE-531 Tray
Bourns Power Inductors - Leaded 1.8mH 15% 236In Stock
11,04 €
9,08 €
8,23 €
7,76 €
Min.: 1
Mult.: 1
Toroidal Radial Shielded 1.8 mH 15 % 2.5 A 550 mOhms - 55 C + 105 C Standard PCB Mount 23.8 mm 53.975 mm Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT 2.303In Stock
3,66 €
3,01 €
2,78 €
2,62 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 47 uH 15 % 10.3 A 12 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk


Pulse Electronics Power Inductors - Leaded INDUCTOR 1.010In Stock
2,80 €
2,30 €
1,92 €
1,84 €
Min.: 1
Mult.: 1
Toroidal Radial 21.59 mm x 11.43 mm x 24.13 mm Unshielded 100 uH 20 % 2.6 A 100 mOhms - 40 C + 130 C Standard PCB Mount 21.59 mm 11.43 mm 24.13 mm PE-924 Tray
KEMET Power Inductors - Leaded 174uH 20A 20% DCR=11.8mOhms 45In Stock
43,46 €
34,02 €
32,88 €
31,73 €
Min.: 1
Mult.: 1
Toroidal Radial 30.9 mm x 57.6 mm x 57.6 mm Unshielded 174 uH 20 % 20 A 11.8 mOhms - 40 C + 125 C Standard PCB Mount 30.9 mm 57.6 mm Ferrite PHBC Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 27uH LOW LOSS HRTZL MT 808In Stock
2,79 €
2,30 €
2,00 €
1,83 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 27 uH 20 % 7.3 A 12 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Wurth Elektronik Power Inductors - Leaded MID-FLT AMC1306M05 340 uH 662In Stock
123,13 €
113,66 €
94,71 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 340 uH 20 % 15 A 50 mOhms 24 A - 40 C + 125 C Standard PCB Mount 39.88 mm 66.5 mm MID-FLT Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HRTZL MT 995In Stock
2,79 €
2,30 €
2,00 €
1,83 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 22 uH 20 % 7.5 A 12 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded Inductor, Toroidal 759In Stock
4,06 €
3,35 €
3,10 €
2,80 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 560 uH 15 % 4 A 103 mOhms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm Ferrite 2300LL Bulk


Pulse Electronics Power Inductors - Leaded INDUCTOR NL 1.014In Stock
2,66 €
2,18 €
1,86 €
1,74 €
Min.: 1
Mult.: 1
Toroidal Radial 21.59 mm x 11.43 mm x 24.13 mm Unshielded 220 uH 20 % 1.4 A 140 mOhms - 40 C + 130 C Standard PCB Mount 21.59 mm 11.43 mm 24.13 mm Ferrite PE-531 Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR NL 1.575In Stock
2,27 €
1,87 €
1,58 €
1,48 €
Min.: 1
Mult.: 1
Toroidal Radial 21.59 mm x 11.43 mm x 24.13 mm Unshielded 40 uH 20 % 4 A 27 mOhms - 40 C + 130 C Standard PCB Mount 21.59 mm 11.43 mm 24.13 mm PE-921 Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR NL 649In Stock
3,66 €
3,02 €
2,67 €
2,51 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 90.7 uH 20 % 5 A 4.5 Ohms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm PE-921 Tray
Bel Signal Transformer Power Inductors - Leaded HIGH CURR TOROIDAL INDUCTOR 270 UH 2.049In Stock
2,67 €
2,20 €
1,92 €
1,71 €
Min.: 1
Mult.: 1
Toroidal Radial Shielded 270 uH 15 % 5.5 A 60 mOhms - 55 C + 105 C Standard PCB Mount 16.51 mm 32.512 mm HCTI
Bourns Power Inductors - Leaded TOROID INDUCTR 180uH LOW LOSS HRTZL MT 812In Stock
2,79 €
2,30 €
2,00 €
1,83 €
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 180 uH 20 % 3.7 A 48 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk