DRC-V Series Power Inductors - Leaded

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Series Packaging
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 498In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 180 uH 10 % 750 mA 580 mOhms 690 mA - 40 C + 125 C 20 2.8 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 483In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 10 mH 10 % 120 mA 25 Ohms 50 mA - 40 C + 125 C 30 300 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 489In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 4.7 mH 10 % 175 mA 16 Ohms 50 mA - 40 C + 125 C 20 500 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 2.458In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 1.2 mH 10 % 300 mA 4 Ohms 130 mA - 40 C + 125 C 20 1.1 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 493In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 100 uH 10 % 1.2 A 280 mOhms 910 mA - 40 C + 125 C 20 3.7 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 496In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 12 uH 10 % 2.9 A 50 mOhms 2.7 A - 40 C + 125 C 50 13 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 383In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 120 uH 10 % 1.05 A 320 mOhms 840 mA - 40 C + 125 C 20 3.4 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 466In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 12 mH 10 % 115 mA 33 Ohms 40 mA - 40 C + 125 C 30 300 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 483In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 15 uH 10 % 2.8 A 56 mOhms 2.3 A - 40 C + 125 C 40 12 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 430In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 150 uH 10 % 1 A 370 mOhms 750 mA - 40 C + 125 C 20 3.2 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 497In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 1.5 mH 10 % 285 mA 6.1 Ohms 80 mA - 40 C + 125 C 20 1 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 466In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 15 mH 10 % 100 mA 37 Ohms 40 mA - 40 C + 125 C 30 200 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 491In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 18 uH 10 % 2.6 A 61 mOhms 2.2 A - 40 C + 125 C 40 11 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 498In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 1.8 mH 10 % 270 mA 6.4 Ohms 80 mA - 40 C + 125 C 20 1 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 444In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 2.2 mH 10 % 245 mA 6.8 Ohms 80 mA - 40 C + 125 C 20 900 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 474In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 22 mH 10 % 80 mA 56 Ohms 30 mA - 40 C + 125 C 30 100 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 495In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 2.7 mH 10 % 230 mA 7.7 Ohms 80 mA - 40 C + 125 C 20 900 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 479In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 27 mH 10 % 75 mA 62 Ohms 30 mA - 40 C + 125 C 30 100 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 491In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 33 uH 10 % 2.45 A 90 mOhms 1.6 A - 40 C + 125 C 30 7.8 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 497In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 330 uH 10 % 560 mA 850 mOhms 540 mA - 40 C + 125 C 10 2.3 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 489In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 3.3 mH 10 % 195 mA 9 Ohms 80 mA - 40 C + 125 C 20 700 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 478In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 33 mH 10 % 70 mA 70 Ohms 30 mA - 40 C + 125 C 30 100 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 495In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 39 uH 10 % 2.4 A 100 mOhms 1.5 A - 40 C + 125 C 30 6.9 MHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 496In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 3.9 mH 10 % 185 mA 14 Ohms 80 mA - 40 C + 125 C 20 600 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray
Bel Signal Transformer Power Inductors - Leaded Radial Inductor with Leads 492In Stock
Min.: 1
Mult.: 1

Radial Coil Inductor Radial Unshielded 39 mH 10 % 65 mA 80 Ohms 30 mA - 40 C + 125 C 30 100 kHz Standard PCB Mount 12.5 mm 8.7 mm DRC-V Tray