5104 Power Inductors - Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Murata Power Solutions Power Inductors - Leaded Ind 100H, 2.62A TH radial 16x21
230On Order
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 100 uH 10 % 2.62 A 110 mOhms - 40 C + 85 C 89 3 MHz Standard PCB Mount 21.3 mm 16.8 mm Ferrite 1500 Bulk
BI Technologies / TT Electronics Power Inductors - Leaded Non-Stocked
Min.: 462
Mult.: 462

Wirewound Radial 470 uH Standard PCB Mount HM15