5102 Power Inductors - Leaded

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
ABRACON Power Inductors - Leaded IND 1000.00 uH 0.180 A 2200.00 mOhm 997In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 9 mm Unshielded 1 mH 10 % 180 mA 2.2 Ohms - 40 C + 85 C 10 1.5 MHz Standard PCB Mount 9 mm 9 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 1000.00 uH 1.000 A 710.00 mOhm 959In Stock
Min.: 1
Mult.: 1

Wirewound Radial 18 mm x 20 mm Unshielded 1 mH 10 % 1 A 710 mOhms - 40 C + 125 C Standard PCB Mount 20 mm 20 mm 18 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 1000.00 uH 0.270 A 2940.00 mOhm 343In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 1 mH 10 % 270 mA 2.94 Ohms - 55 C + 125 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite AISR-875 Tray
Sumida Power Inductors - Leaded 1000uH 0.12A 10% THRU HOLE INDUCTOR 189In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 1 mH 10 % 120 mA 5.28 Ohms 250 mA - 40 C + 100 C Standard PCB Mount 5.5 mm 7.8 mm Ferrite RCH855 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - Leaded 1 UH 20% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Wirewound Radial 16.8 mm x 21.3 mm Unshielded 1 uH 20 % 16.2 A 2.76 mOhms - 40 C + 85 C 151 142 MHz Standard PCB Mount 21.3 mm 16.8 mm 1500 Bulk
Sumida Power Inductors - Leaded 1000uH 0.18A 10% THRU HOLE INDUCTOR 178In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 8.3 mm x 8.3 mm x 7.5 mm Unshielded 1 mH 10 % 180 mA 2.94 Ohms 270 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 1000uH 300mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 1 mH 10 % 220 mA 1.84 Ohms 300 mA - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Reel, Cut Tape