2400 Power Inductors - Leaded

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Series Packaging
TE Connectivity / Holsworthy Power Inductors - Leaded SC30 -10-2527 -10 15UH AMMO 500 1.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound Axial Unshielded 15 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded 1uH 420mA 1Ohm 3.400In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 uH 10 % 420 mA 1 Ohms - 55 C + 100 C 25 230 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / AMP Power Inductors - Leaded 100uH 149mA 8Ohm 1.560In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 10 % 149 mA 8 Ohms - 55 C + 100 C 50 13 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / AMP Power Inductors - Leaded SC30 -10-2539 -10 150UH AMMO 500 1.885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound Axial Unshielded 150 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded SC30 -10-2525 -10 10UH AMMO 500
1.733Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound Axial 7 mm x 2.8 mm Unshielded 10 uH 10 % 219 mA 3.7 Ohms - 55 C + 100 C 55 50 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded 100uH 149mA 8Ohm Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Wirewound Axial Unshielded 100 uH 10 % 149 mA 8 Ohms - 55 C + 100 C 50 13 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Reel
TE Connectivity / Holsworthy Power Inductors - Leaded 1000uH 49mA 72Ohm Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 1.000

Wirewound Axial Unshielded 1 mH 10 % 49 mA 72 Ohms - 55 C + 100 C 30 3.4 MHz Standard PCB Mount 7 mm 2.8 mm SC30
TE Connectivity / Holsworthy SC30180KT
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2528-10 18UH AMMO 500 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000
Wirewound Axial Unshielded 18 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / Holsworthy Power Inductors - Leaded SC30-10-2513-10 1UH REELED Non-Stocked

Wirewound Axial Unshielded 1 uH 10 % 420 mA 1 Ohms - 55 C + 100 C 25 Standard PCB Mount 7 mm 2.8 mm SC30 Reel