2047 Power Inductors - Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - Leaded WE-TI RadXtnd Ld5075 WW4.7uH 4.2A .019Ohm 255In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 4.7 uH 20 % 4.2 A 30 mOhms 4.8 A - 40 C + 125 C 40 MHz Standard PCB Mount 8.5 mm 6 mm Ferrite WE-TI Bulk
Wurth Elektronik Power Inductors - Leaded WE-TI 8095 4700uH 0.21A DCR=8330Ohms 198In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 4.7 mH 5 % 210 mA 9.5 Ohms 300 mA - 40 C + 125 C 830 kHz Standard PCB Mount 9.5 mm 7.8 mm WE-TI Tray
Wurth Elektronik Power Inductors - Leaded WE-TI 8095 47uH 2A DCR=120mOhms 223In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 47 uH 10 % 2 A 120 mOhms 2.9 A - 40 C + 125 C 9.1 MHz Standard PCB Mount 9.5 mm 7.8 mm WE-TI Tray
Wurth Elektronik Power Inductors - Leaded WE-TI 8095 470uH 0.66A DCR=883Ohms 627In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 470 uH 10 % 660 mA 970 mOhms 930 mA - 40 C + 125 C 2.4 MHz Standard PCB Mount 9.5 mm 7.8 mm WE-TI Tray
Bourns Power Inductors - Leaded 47uH 10% 48In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 47 uH 20 % 5.5 A 35 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 20.574 mm Ferrite 1120 Bulk
Wurth Elektronik Power Inductors - Leaded WE-HCFT 2012 4.7uH 20% 28.7A
40Expected 2/27/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 4.7 uH 20 % 28.7 A 2.4 mOhms 29.8 A - 40 C + 75 C 28 MHz Standard PCB Mount 22 mm 17 mm 13.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCFT Tray
Wurth Elektronik Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW4.7uH 4A .018Ohm
560Expected 2/27/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 4.7 uH 10 % 4 A 18 mOhms 5.4 A - 40 C + 125 C 43.1 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite WE-TI Tray
Bourns Power Inductors - Leaded 470uH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 470 uH 20 % 1.6 A 355 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 20.574 mm Ferrite 1120 Bulk